Overview of 0402YD105KAT2A by Kyocera AVX Components
The 0402YD105KAT2A is a ceramic capacitor designed for general-purpose applications. This part offers a capacitance value of 1 microfarad (µF) and is rated for a direct current (DC) voltage of 16 volts. It features a capacitance tolerance of ±10%, indicating that the actual capacitance can vary within this range. The capacitor’s dielectric material is X5R, which is known for its stable performance across a wide temperature range. The dimensions of this component conform to the 0402 standard (1005 mm), making it suitable for surface mount technology (SMT) applications.
In terms of construction, the 0402YD105KAT2A has a height of 0.56 mm, a length of 1 mm, and a width of 0.5 mm, allowing for compact integration into various electronic systems. The terminal finish is matte tin over nickel, which is beneficial for soldering in manufacturing processes. The operational temperature range spans from -55°C to +85°C, which makes it versatile enough for a range of environments. As of the current writing, the factory lead time for this component is approximately 13 weeks and 3 days. It meets the requirements for RoHS compliance, ensuring that it adheres to environmental safety standards.
Industry Applications for 0402YD105KAT2A
The 0402YD105KAT2A might find application in several industries due to its characteristics and specifications. Here are a few potential use cases:
- Energy and Power Systems: This capacitor could potentially be used in power supply circuits, energy converters, or management systems that require stable capacitance for filtering and decoupling. Its robust operating temperature range might aid in applications in harsh environments.
- Transportation and Logistics: In automotive or transportation monitoring systems, the capacitor might be integral to electronic control units (ECUs) or sensor modules, contributing to signal stability and power smoothing within the critical electronic components.
- Renewable Energy: The capacitor could possibly be utilized in inverter circuits for solar power systems or wind energy converters. Its efficient energy storage capabilities might enhance the reliability and performance of power conversion processes in renewable applications.
- Automotive: Should it meet specific automotive standards such as AEC-Q100, the 0402YD105KAT2A might be implemented in automotive infotainment systems, motor drives, or battery management systems, contributing to enhanced performance and reliability.
These potential industry applications are only conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a manufacturer well-versed in the production of capacitors, particularly ceramic capacitors. Their offerings, such as the 0402YD105KAT2A, reflect the commitment to producing reliable and high-performance components suitable for a variety of applications across different industries. The company is known for its focus on innovations in multilayer ceramic capacitors (MLCCs) and offers a wide range of similar parts, designed to fulfill diverse electronic needs including energy storage, filtering, and decoupling in compact formats. Their products are crafted to meet stringent international standards, thereby ensuring compatibility and reliability in various applications.
Research Price and Stock for 0402YD105KAT2A by Kyocera AVX Components on Findchips.com
For those interested in procuring the 0402YD105KAT2A, it is advisable to research stock and pricing on Findchips.com. This platform can provide up-to-date availability and pricing information for this part and others within the Ceramic Capacitors category. Historically, the 0402YD105KAT2A has been available at various distributors, including but not limited to:
- LCSC
- Avnet Asia
- DigiKey
- Future Electronics
However, availability can change, and it is important to check directly on Findchips for the most current stock levels and pricing.