Overview of 0402YD475MAT2A by Kyocera AVX Components
The 0402YD475MAT2A capacitor from Kyocera AVX Components is a ceramic chip capacitor designed for general-purpose applications. It features a capacitance of 4.7 µF and a rated voltage of 16V. This capacitor falls within the 0402 package size, making it part of one of the most common compact footprint categories for surface mount technology (SMT). The component is characterized by a ±20% capacitance tolerance and operates within a temperature range of -55º to +85ºC. It also utilizes an X5R dielectric, which allows for a stable capacitance across a wide temperature range, making it suitable for various applications that encounter moderate changes in temperature. The 0402YD475MAT2A is completed with a Sn/Ni barrier (Matte Tin over Nickel) terminal finish for reliable solderability and is compliant with ROHS standards, ensuring it meets current environmental requirements for electronic components.
Industry Applications for 0402YD475MAT2A
The diverse specifications of the 0402YD475MAT2A make it suitable for a broad spectrum of applications across various industries. Even though its applications are many, it’s important to note that these industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Energy and Power Systems: The 0402YD475MAT2A could potentially be used in power supply units, energy meters, and smart grid infrastructure. Its reliability in different environmental conditions makes it a suitable choice for devices that require consistent performance under variable operating temperatures.
- Transportation and Logistics: Devices used in transportation such as GPS tracking units, automotive control systems, and logistics monitoring devices might incorporate the 0402YD475MAT2A for its compact size and stability across temperatures that can be experienced within automotive or outdoor environments.
- Renewable Energy: In the field of renewable energy, such as solar inverters or wind turbine controls, components are required to offer reliability over a broad temperature range, making the 0402YD475MAT2A potentially suitable for this industry. Its compact size and stability under temperature fluctuations ensure efficient performance in outdoor applications.
Please note, the potential industry applications listed are only to provide examples of where such a component might be used. Its actual application should be based on comprehensive design considerations and compatibility with the specific requirements of the intended use.
About Kyocera AVX Components
Kyocera AVX is a leading manufacturer and supplier of a wide range of electronic components, including an extensive portfolio of Ceramic Capacitors. The company is recognized for its focus on designing and producing components that meet the critical demands of the electronics industry. The 0402YD475MAT2A is just one example of Kyocera AVX’s capabilities in creating high-quality ceramic capacitors that offer reliability and performance for general-purpose applications. Kyocera AVX designs these capacitors with a variety of dielectrics, offering solutions for different operational requirements, including capacitance stability over temperature and voltage, compact size for high-density applications, and long-term reliability for industrial, automotive, and consumer electronics. Their products are designed to meet the strict compliance and performance standards required in a rapidly changing technology landscape.
Where to Find 0402YD475MAT2A by Kyocera AVX Components
To find the 0402YD475MAT2A capacitor and compare pricing and stock availability, we recommend starting your search at findchips.com. Here, you can also find alternate parts from Kyocera AVX Components or other manufacturers that might be suitable for your application requirements. Specifically, our site is a valuable resource for identifying various options within the realm of Ceramic Capacitors. Historically, this part has been available at distributors like Avnet Asia, TME, Future Electronics, and Arrow Electronics. However, to get the most current stock levels and pricing information, visiting findchips.com is advisable.