Overview of 0402ZD105KAT2A by Kyocera AVX Components
The 0402ZD105KAT2A is a multilayer ceramic capacitor (MLCC) that boasts a capacitance of 1 µF with a ±10% tolerance, housed in a compact 0402 (1005 metric) surface-mount package. Its operating voltage is rated at 10V, and it features an X5R dielectric material, which allows for stable capacitance characteristics across temperatures ranging from -55ºC to +85ºC. This part is designed for general-purpose applications, coated with a Sn/NiBar (matte tin over nickel) terminal finish. This particular capacitor is both RoHS compliant and Pb-free, ensuring its suitability for environmentally sensitive projects. Sourced from Kyocera AVX Components, a leading manufacturer in the electronics sector, this capacitor finds broad application across various industries due to its reliability and performance. With a dielectric characterized by X5R material, it offers excellent temperature stability and capacitance retention with a slight change in capacitance with temperature formally expressed by its temperature coefficient of 15% ppm/°C. The dimensions of the component are 1.0mm in length, 0.5mm in width, and 0.56mm in height, making it an ideal choice for space-constrained applications.
Industry Applications for 0402ZD105KAT2A
The versatility of the 0402ZD105KAT2A’s specifications allows it to be considered for use across a wide range of industry applications. It’s important to note that these applications are conceptually illustrative and require further analysis and verification by engineering and design teams to ensure compatibility and performance within specific contexts.
- Energy and Power Systems: The capacitor might be used in power supply circuits, energy storage systems, and voltage regulation modules within renewable energy installations and traditional power generation systems. Its stable performance over a wide temperature range makes it suitable for outdoor applications.
- Transportation and Logistics: Given its compact size and reliability, it could find application in electronic systems within vehicles, including GPS systems, telemetry units, and electronic control units (ECUs) in both automotive and aerospace sectors.
- Renewable Energy: In solar panels and wind turbines, the 0402ZD105KAT2A can help in smoothing operations and energy storage applications, ensuring stability and efficiency in power conversion circuits.
- Automotive: The automotive industry, with its stringent requirements for temperature stability and reliability, can benefit from this capacitor’s use in infotainment systems, safety mechanisms, and control systems within vehicles. The X5R dielectric makes it a good candidate for applications subject to varying environmental conditions.
Its electrical characteristics and physical dimensions suggest that it could potentially be a valuable component in many more applications requiring dependable capacitance in a miniaturized footprint.
About Kyocera AVX Components
Kyocera AVX Components is a globally recognized manufacturer in the electronics industry, particularly known for its extensive range of capacitors, including Ceramic Capacitors. Kyocera AVX stands out for its innovation in developing capacitors that cater to a myriad of operational requirements across industries. The 0402ZD105KAT2A is a testament to Kyocera AVX’s commitment to quality, precision, and performance in the capacitor market. Beyond this model, Kyocera AVX produces a variety of capacitors with different capacitances, voltage ratings, and sizes to meet the diverse needs of electronics design and manufacturing. The company’s focus on reliability, environmental compliance, and advanced technology ensures that its capacitors are inclusive in designs that require superior electronic performance.
Where to Find 0402ZD105KAT2A by Kyocera AVX Components
To source the 0402ZD105KAT2A, it is recommended to research via findchips.com. This platform provides comprehensive data on stock levels, pricing, and distributor information for the 0402ZD105KAT2A and a wide selection of Ceramic Capacitors. Notable distributors that have historically offered this part include New Advantage Corporation, Component Electronics, Inc., Chip1Cloud, and Avnet Asia. However, for the most current stock availability and best pricing options, always verify on findchips.com.
Given the critical role of capacitors in electronic circuits and the specification nuances that differentiate one part from another, such a platform is invaluable for engineers and procurement specialists seeking to ensure they get the right component at competitive prices.