Overview of 0402ZD106MAT2A by Kyocera AVX Components
The 0402ZD106MAT2A by Kyocera AVX Components is a Ceramic Capacitor with a 10uF capacitance, 10V voltage rating, and a ±20% capacitance tolerance encapsulated in a 0402 (1005 metric) package. These capacitors are constructed using an X5R dielectric characteristic, which allows them to maintain stable electrical properties across a temperature range of -55º C to +85º C. With dimensions of 1.02mm in length and 0.5mm in width, and a height of 0.71mm, they are housed in a chip form factor designed for surface-mount technology (SMT). The terminals are finished with matte tin over nickel, ensuring compatibility with lead-free soldering processes and adherence to RoHS and REACH compliance standards. This particular model is packaged on a 7″ reel, suitable for automated assembly processes.
The choice of an X5R dielectric material underscores this component’s functional stability over a broad temperature range, matched with a moderate capacitance variance under temperature fluctuations – a typical feature desirable in general-purpose electronic applications. As per the findchips.com Part Data Attributes, the part is currently active and employs a multilayer construction technique to achieve its capacitance value in such a small physical size. The specified Pbfree and RoHS codes indicate its environmental compliance for global markets.
Industry Applications for 0402ZD106MAT2A
The adaptability and technical specifications of the 0402ZD106MAT2A make it suitable for a diverse range of industry applications. The versatility of this component opens up a broader application spectrum, always under the advisement that potential uses should be analyzed and verified by engineering and design teams for compliance with industry standards and specific application requirements. Below are some of the industry applications where these capacitors might find utilization:
- Energy and Power Systems: This could include power supply units for various types of industrial equipment, where stable power delivery is crucial. The compact size and the ability to withstand a wide temperature range make it an ideal choice for compact, high-efficiency power supplies.
- Transportation and Logistics: In the realm of transportation, these capacitors might find applications in electronic systems within logistics and fleet management devices, where durability and reliability over a range of environmental conditions are important.
- Renewable Energy: Solar inverters, wind turbine controllers, and other renewable energy devices that require robust and reliable capacitors for energy storage and smoothing applications might benefit from using the 0402ZD106MAT2A. The small size and high capacitance are advantageous for compact, efficient designs.
- Consumer Electronics: The miniature size and general-purpose nature of this component make it suitable for use in a wide array of consumer electronics such as wearables, portable devices, and other compact gadgets where space is at a premium and efficient power management is essential.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a globally recognized leader in the development and manufacture of electronic components, particularly in the realm of capacitors. Their extensive portfolio includes a broad variety of capacitor types, including but not limited to, multilayer Ceramic Capacitors, tantalum, and film capacitors. The 0402ZD106MAT2A is part of their Ceramic Capacitors product line, which is renowned for its high quality, reliability, and performance across a wide range of applications. Kyocera AVX’s commitment to innovation is evident in their constant pursuit of new materials and technologies to improve the performance and reliability of their products, catering to the ever-evolving needs of the electronics industry.
Where to Find 0402ZD106MAT2A by Kyocera AVX Components
For professionals looking to integrate the 0402ZD106MAT2A into their projects, an effective starting point is the findchips.com platform. This site streamlines the procurement process by offering current stock levels, pricing, and distributor options. Historically, distributors such as New Advantage Corporation, Avnet Asia, TTI, and Mouser Electronics have stocked this component. However, it’s critical to visit findchips.com to obtain the most current availability and pricing information.
In addition to finding this specific part, the website’s extensive database allows users to explore available Ceramic Capacitors from Kyocera AVX Components and other manufacturers, facilitating comparisons and alternative component considerations as part of their procurement strategy.