Overview of 0413-204-2005 by TE Connectivity
The 0413-204-2005 is a sealing plug designed for use within common contact systems. Manufactured by TE Connectivity, this component is part of the HD30 and HDP20 series, highlighting its compatibility with a broad range of connector systems. The designation indicates that this product is designed to seal off unused cavities in connector assemblies, providing environmental protection and enhancing the integrity of the connection. Its applicability spans across various industries due to its robust design, supporting operating temperatures ranging from -55°C to 125°C, making it suitable for demanding environments. The part is RoHS compliant, indicating adherence to stringent environmental standards regarding hazardous substances. As of the current writing, the factory lead time for this part is 16 weeks and 3 days, signaling its active part life cycle and ongoing demand within the market.
Industry Applications for 0413-204-2005
The flexibility and design specifications of the 0413-204-2005 allow it to cater to a multitude of applications across different industries. Its primary function is to maintain the integrity of connector assemblies by sealing off unused ports, offering protection against environmental factors such as moisture and dust. The following are potential applications, encompassing various sectors:
- Automotive: In vehicles, the 0413-204-2005 could potentially serve in applications requiring high-reliability connections subjected to harsh conditions, like engine compartments or transmission systems. Given its operating temperature range and durability, it’s suitable for automotive connectors that must withstand extreme conditions.
- Industrial Automation: The rugged design might make it suitable for use in connectors found within manufacturing equipment, robotic systems, and sensors exposed to fluctuating temperatures or abrasive environments. Its ability to maintain seal integrity could ensure reliable signal and power connections critical to operational efficiency.
- Marine and Aerospace: For applications where connectors are exposed to corrosive environments or dramatic changes in temperature, this sealing plug can provide the necessary protection to maintain system reliability. Ensuring the proper function of electronic systems in ships or aircraft might benefit from the use of such durable components.
- Telecommunications: While its primary application may not directly focus on this sector, the demand for reliable and durable connectors in outdoor telecommunication equipment could leverage the protection offered by the 0413-204-2005. Environmental sealing is crucial to prevent moisture ingress that can disrupt signal transmission.
It’s important for engineering and design teams to thoroughly analyze the suitability of this sealing plug within their projects, ensuring it meets the specific requirements of their application.
About TE Connectivity
TE Connectivity is a global technology leader, offering a wide spectrum of electronic components, including an extensive range of Assembly Items. The company specializes in connector support and connector systems that cater to various sectors such as automotive, industrial, energy, and networking. The 0413-204-2005 sealing plug is a testament to TE Connectivity’s commitment to providing solutions that ensure reliability and performance in challenging environments. TE Connectivity’s products are designed to meet the rigorous demands of various applications, ensuring quality and durability across their product range.
Where to Find 0413-204-2005 by TE Connectivity
For those looking to source the 0413-204-2005 sealing plug, findchips.com offers a comprehensive search tool that aggregates data from various distributors. It’s the go-to platform for verifying current stock levels, pricing, and availability. Additionally, for alternate parts or similar components offered by TE Connectivity or other manufacturers, the Assembly Items section on findchips can provide valuable alternatives. Historically, the part has been available through distributors such as New Advantage Corporation, Master Electronics, and DigiKey, among others. However, stock availability can fluctuate, thus checking findchips.com for the most recent information is recommended.