0413-217-1605 by TE Connectivity

Overview of 0413-217-1605 by TE Connectivity

The 0413-217-1605 from TE Connectivity is a sealing plug identified as “sealing Plug, Sz 16 Locking” and comes in white. Comprising PBT (Polybutylene Terephthalate) allows it to offer excellent mechanical and electrical properties, making it suitable for a broad range of applications. This part is rigorously designed to fit Sz 16 connectors, providing an efficient sealing solution that enhances the integrity and reliability of the connection. Moreover, it’s designed for use across power and signal applications, highlighting its versatility in various electronic projects.

The 0413-217-1605 is RoHS compliant, adhering to the latest environmental standards and regulations. Its active life cycle status ensures ongoing production and availability for new designs and maintenance purposes. It is notable for its broad operating temperature range, from -55 °C up to 125 °C, which accommodates extreme environmental conditions. Additionally, it is reach compliant, ensuring safety and environmental protection. This part also showcases compatibility with a wire gauge of 0 AWG, further proving its suitability for connector support in power and signal assemblies.

Industry Applications for 0413-217-1605

While 0413-217-1605 is specifically designed for sealing and mechanical protection in connector assemblies, its properties allow for potential use in various industry applications. These applications are conceptually viable, but engineering and design teams need to verify adherence to industry standards and specific application requirements. Below are illustrative industry applications:

  • Education and Research: In environments such as laboratories or educational institutions, where durable and reliable connections are crucial for experiments and prototypes, the 0413-217-1605 could potentially ensure the integrity of scientific apparatus or experimental setups, especially under varying temperature conditions.

  • Industrial Automation: This sector requires components that can withstand harsh conditions and continuous operation. The 0413-217-1605’s broad operating temperature range and robust design could make it suitable for providing environmental protection to connectors used in automation and control systems.

  • Electronic Manufacturing: During the assembly of electronic devices or systems, ensuring connection reliability is paramount. The sealing plug might be used in the manufacturing process to protect unused connector ports against environmental factors, thus maintaining the high quality and durability of electronic products.

These potential industry applications of the 0413-217-1605 are conceptual and require thorough analysis and verification by professional teams to ensure compliance with all relevant standards and specific usage requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, standing out in the Assembly Items category of Connector Support with innovative products like the 0413-217-1605. TE Connectivity’s products are engineered for harsh environments and critical applications where connectivity and reliability are paramount. The manufacturer is known for its broad portfolio of electronic components, particularly those that provide mechanical protection and enhance the performance of connectors through accessories designed for power and signal use.

Within the realm of Assembly Items, TE Connectivity designs and manufactures a variety of parts, including but not limited to, sealing plugs, backshells, and protective caps. These components serve to enhance the reliability, durability, and performance of electrical and signal connections in a wide range of industrial, commercial, and consumer applications.

Where to Find 0413-217-1605 by TE Connectivity

To procure 0413-217-1605, professionals in electronics engineering and procurement should use findchips.com for the most updated stock levels and pricing. On FindChips, users can also explore other Assembly Items that might be offered by TE Connectivity or other manufacturers. Historically, this part has been available through various distributors such as New Advantage Corporation, Master Electronics, LCSC, and Avnet Abacus. However, for current availability and pricing, checking FindChips is recommended to get the most accurate and up-to-date information.

Compare pricing for 0413-217-1605 and other Assembly Items / Connector Support at findchips.com