0435.500KR by Littelfuse Inc

Overview of 0435.500KR by Littelfuse Inc.

The 0435.500KR is an Electric Fuse designed for fast blow operations. This small surface-mount device (SMD) has a fuse current of 500mA and operates at a rated voltage of 32VDC. It features a very fast-acting blow characteristic which makes it suitable for protecting circuits from excessive current flows by cutting off the power swiftly. With a package size of 0402 and a supplemental type specification, this component fits well in compact electronic settings. The body material includes an epoxy composition compliant with RoHS standards, ensuring an environmentally safe usage.

Among its technical specifics, the 0435.500KR is noted for a rated breaking capacity of 35A at 32VDC, which indicates the maximum current that can be safely interrupted. It’s built to be compatible with surface mount technology (SMT), making it ideal for dense circuit board applications. The fuse is also crafted to withstand operating temperatures ranging from -55 °C to 90 °C and comes in a tape and reel packing method for ease of assembly in manufacturing processes. Furthermore, safety and quality assurance are confirmed through compliance with CSE and UL standards, making this component reliable for critical and precise applications.

Industry Applications for 0435.500KR

The 0435.500KR could potentially find applications across various high-tech industries due to its quick response time and compact size. Here are some potential applications:

  • Consumer Electronics: In devices such as smartphones, tablets, and laptops, where protection against quick and dangerous current spikes is crucial, the quick-acting feature could be potentially utilitarian. The small size of the fuse makes it suitable for densely packed electronic assemblies common in these devices.
  • Internet of Things (IoT): IoT devices, which often integrate sensitive microelectronics that require reliable protection against power irregularities, could hypothetically use this type of fuse. The device’s ability to operate over a wide range of temperatures is advantageous for outdoor IoT applications.
  • Industrial Automation: In automation equipment, protection against electrical malfunctions is critical. The fast-acting characteristics of the 0435.500KR might potentially safeguard sensitive components from electrical damage, thus ensuring reliability and safety in automation processes.

These potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a well-established leader in the domain of circuit protection, with a specific focus on Electric Fuses. The company has a broad range of protection solutions that include fuses, PTCs, and GDTs amongst others. Littelfuse is known for producing reliable and robust protection devices across various applications, heavily serving industries such as automotive, industrial, consumer electronics, and telecommunications.

Specifically, in the realm of Electric Fuses, Littelfuse offers a comprehensive array of products like the 0435.500KR, tailored for a variety of requirements including surface mount configurations to through-hole setups. Their commitment to quality is evident in their adherence to international safety and performance standards, making their products a preferred choice for critical and demanding applications.

Where to Find 0435.500KR by Littelfuse Inc

If you are considering acquiring the 0435.500KR by Littelfuse Inc, findchips.com is an excellent resource to check availability and pricing. For exploring alternative Electric Fuses, the same platform provides extensive options from Littelfuse Inc and other manufacturers. Historically, this part has been available through distributors such as Mouser Electronics, DigiKey, Arrow Electronics, and RS, but for the most current stock levels and pricing, checking on findchips.com is recommended. This ensures you are getting the most update-to-date information directly from reliable supplier channels.

Compare pricing for 0435.500KR and other Electric Fuses / Circuit Protection at findchips.com