0451001.MRL by Littelfuse Inc

Overview of 0451001.MRL by Littelfuse Inc.

The 0451001.MRL from Littelfuse Inc. is a very fast acting electric fuse designed for surface mounting on printed circuit boards. With a rating of 1A at 125VAC/VDC, it is designed to protect circuits in the event of short circuits or overloads by opening quickly to prevent damage to the circuit. This fuse boasts a rated breaking capacity of 50A, highlighting its capability to interrupt several times its rated current if a fault occurs. It adheres to several international standards including CE, CSA, CUL, PSE, TUV, and UL, ensuring its versatility and reliability in various applications.

Constructed with a halogen-free and RoHS-compliant body, this fuse supports environmental sustainability while maintaining compliance with global restrictions on hazardous substances. With dimensions of 6.1mm in length and a square profile of 2.69mm in height and breadth, the 0451001.MRL fits into the NANO size category, making it suitable for compact electronic assemblies. Operating temperatures range from -55°C to 125°C, ensuring functionality across a wide range of environmental conditions. Additional features include a surface mount design for modern, densely packed electronic boards and a terminal finish of gold for reliable solderability and interconnection quality.

Industry Applications for 0451001.MRL

Given its specifications and features, the 0451001.MRL can potentially serve a diverse array of industry applications. Nonetheless, it’s important to underline that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compatibility and adherence to industry standards. Here are some industries where 0451001.MRL might find use:

  • Consumer Electronics – In devices such as smartphones, tablets, and laptops where quick circuit protection is critical to prevent damage from power surges.
  • Computing and Data Storage – Within servers or storage systems, ensuring the integrity and availability of data by protecting against power anomalies.
  • Telecommunications – For protecting infrastructure equipment, including switches and routers, from unexpected electrical faults that could disrupt network services.
  • Industrial Automation – Within control systems and sensors, providing protection in environments that may experience electrical noise and potential short circuits.
  • Automotive – Potentially in electric vehicle control systems or infotainment systems, though this would depend on the specific standards and requirements of the automotive industry.

Note: These industry applications are illustrative and require verification for compliance with specific standards and suitability for the intended application.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer specializing in circuit protection, with a vast portfolio that encompasses electric fuses, in addition to other products that ensure operational safety and reliability across various electronic and electrical applications. The company’s reputation is built on providing innovative solutions that meet stringent standards worldwide. The 0451001.MRL fuse is part of Littelfuse’s broader range of circuit protection components that cater to a wide range of applications, demonstrating their commitment to quality, performance, and environmental responsibility.

Where to Find 0451001.MRL by Littelfuse Inc

To source the 0451001.MRL fuse or to explore alternative Electric Fuses that might be suitable for your application, visit findchips.com. This platform provides a comprehensive and current view of stock levels, pricing, and availability from a range of distributors. Historically, this part has been found at distributors such as Win Source Electronics, Ozdisan Elektronik, LCSC, and Mouser Electronics. However, inventory can change, so the most effective approach is to verify current availability and pricing directly on FindChips to ensure you are getting the best option for your procurement needs.

Compare pricing for 0451001.MRL and other Electric Fuses / Circuit Protection at findchips.com