Overview of 0451002.MRL by Littelfuse Inc.
The 0451002.MRL is a surface mount, very fast-acting electric fuse designed for precise circuit protection in high-performance environments. This fuse by Littelfuse Inc. features a 2A fuse current and operates at both 125VAC and 125VDC with a breaking capacity current AC of 50A. The fuse is part of the Nano2 451 Series and is characterized by its compact 2410 [6125 Metric] ceramic body which enhances its robustness and durability. As a RoHS compliant and halogen-free product, it prioritizes environmental considerations and safety in its fabrication.
Fulfilling multiple international standards, including CE, CSA, cUL, PSE, TUV, UKCA, and UL, 0451002.MRL is equipped for global application requirements. It also supports a temperature operation range from -55°C to 125°C, making it suitable for use in a variety of challenging environment conditions. The quick trip time or delay of 5 seconds ensures rapid response to overcurrent, providing immediate protection to sensitive components.
Industry Applications for 0451002.MRL
- Consumer Electronics: Devices such as smartphones, laptops, and other portable gadgets could potentially benefit from the 0451002.MRL due to its small size and fast-blow characteristic, which can provide immediate protection against power surges and short circuits.
- Industrial Automation: In automated production lines where precision and safety are paramount, 0451002.MRL might serve as an essential component to prevent electrical malfunctions that could lead to costly downtimes.
- Aerospace and Defense: The high standard compliance (UL, CSA, TUV) and robust operation temperature range might make this fuse appropriate for aerospace applications, where reliability under extreme conditions is crucial. However, if specific MIL-spec compliance is required, other models might need to be considered.
- Telecommunications: Telecom equipment, which requires consistent, reliable performance to handle data across vast networks, might incorporate such fast-acting fuses to safeguard against voltage irregularities that could interrupt service.
Note that these are potential applications, conceptual and illustrative in nature, depending on an analysis and verification by engineering and design teams for adherence to specific requirements and industry standards.
About Littelfuse Inc.
Littelfuse Inc. is a prominent manufacturer known for its reliable and innovative Electric Fuses as well as broader circuit protection solutions. The company’s product range extends from automotive circuitry to industrial and consumer electronic devices. Littelfuse focuses on producing high-quality fuses that adhere to various global compliance standards, ensuring suitability across a wide range of applications and sectors. Their commitment to safety and environmental considerations is evident in their introduction of RoHS compliant, lead-free products like the 0451002.MRL, addressing both market expectations and legislative requirements.
Where to Find 0451002.MRL by Littelfuse Inc
To source the 0451002.MRL or similar fuses, I recommend visiting findchips.com. This platform provides access to stock levels, pricing, and detailed part data from multiple distributors. Historically, distributors such as TTI, Mouser Electronics, DigiKey, and Arrow Electronics have stocked this part. However, for current availability, it is best to check directly on FindChips. You can also explore other Electric Fuses by Littelfuse or alternative manufacturers to determine the best fit for your requirements.