0451008.MRL by Littelfuse Inc

Overview of 0451008.MRL by Littelfuse Inc.

The 0451008.MRL by Littelfuse Inc. is a surface mount, halogen-free, and RoHS compliant electric fuse designed for very fast action. This fuse is rated for 8A with voltage ratings of 125VAC and 125VDC, offering a breaking capacity of 50A. It belongs to the Nano2 451 Series and supports a surface mount (SMD) build, fitting into a small footprint with dimensions that include a body length of 6.1 mm, breadth, and height of 2.69 mm each.

The fuse’s very fast blow characteristic makes it highly suitable for protecting sensitive electronic equipment from excessive current and to prevent damage due to electrical faults. The body material consists of ceramic, which ensures durability and enhances performance by effectively containing and breaking the circuit during overload conditions. Furthermore, the rated breaking capacity is substantial at 50 A, highlighting its ability to handle significant fault conditions without damage to the circuit it protects.

Industry Applications for 0451008.MRL

Due to its high-speed response and reliable protective capabilities, the 0451008.MRL could find application across a range of high-tech industries. Its specifications suggest suitability for environments where precision and rapid response to current overflow are critical. Below are potential applications, noting that these are illustrative and require verification for specific use:

  • Consumer Electronics: Devices such as smartphones, tablets, and other personal electronics might utilize such a fuse to protect against sudden surges, ensuring a longer device lifespan.
  • Computing and Data Storage: Servers and storage devices that require stable power supply could potentially employ this fast-acting fuse to prevent data loss or hardware damage caused by electrical irregularities.
  • Telecommunications: Telecommunication equipment, which is often sensitive to electrical faults, might benefit from the integration of a fast-acting and reliable fuse like the 0451008.MRL, to maintain service integrity and prevent outages.
  • Industrial Automation: Automated manufacturing lines that use delicate sensors and actuators could utilize such a fuse to protect their electrical and electronic components from unexpected power spikes.

Please note these industry applications are conceptual and should be analyzed and verified by engineering and design teams to meet specific requirements and industry standards.

About Littelfuse Inc.

Littelfuse Inc. is a leader in the field of circuit protection, with a broad range of protective solutions including fuses, positive temperature coefficient (PTC) devices, and more. Their expertise particularly in the domain of electric fuses is well-established, with products such as the 0451008.MRL exemplifying their commitment to quality and innovation. Littelfuse’s fuses are designed to offer precise protection, ensuring both safety and functionality in various applications. The company holds a strong reputation for developing robust protective solutions that meet diverse customer needs across electronics, automotive, and industrial sectors among others.

Where to Find 0451008.MRL by Littelfuse Inc

To purchase the 0451008.MRL, buyers are advised to consider using trusted platforms like findchips.com. This site offers a comprehensive search function to locate and compare pricing and availability across multiple distributors. Historically, the part has been available at distributors including Mouser Electronics, DigiKey, and Future Electronics. For current stock levels, availability, and updated pricing information, visiting findchips.com is recommended. Additionally, for those interested in alternative or similar parts from Littelfuse or other manufacturers, browsing the electric fuses category on the same website will provide valuable information.

Compare pricing for 0451008.MRL and other electric fuses / circuit protection at findchips.com