Overview of 0452001.MRL by Littelfuse Inc.
The 0452001.MRL by Littelfuse Inc. is a surface mount, slow blow electric fuse designed for a range of applications requiring precision over-current protection. It features a 1A fuse current and is characterized by its slow blow property, making it suitable for circuits that can exhibit occasional surges. The fuse operates at voltage ratings of 125VAC and 125VDC, with a rated breaking capacity (IR) of 50A, ensuring robust protection for sensitive electronic components against excessive current flow. This part comes in a 2410 [6125 Metric] fuse case style, under the Nano2 Slo-Blo 452 Series, offering a compact solution with a body material composed of ceramic. It supports environmental and health standards by being halogen-free and RoHS compliant, catering to the growing demand for environmentally friendly electronic components.
In addition to its primary features, the 0452001.MRL is designed for surface mount technology, making it ideal for modern, high-density printed circuit boards. Its body dimensions and gold-terminal finish are optimized for reliable connectivity and minimal contact resistance, ensuring consistent performance. The fuse is supported by several international standards including CE, CSA, CUL, PSE, TUV, UKCA, and UL, indicating its approval for a wide range of markets and applications. With an operating temperature range from -55 °C to 125 °C, it also offers versatility across various thermal environments. Furthermore, the part is active in the lifecycle phase, ensuring availability for production and replacement needs.
Industry Applications for 0452001.MRL
Potentially, the 0452001.MRL could find applications across a broad array of industries. These applications leverage the fuse’s key features, including its slow blow characteristic, compact size, robust environmental compliance, and reliable operation across a wide temperature range. However, it’s important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams based on specific industry standards and application requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize the 0452001.MRL for over-current protection in charging circuits or internal power supplies. The part’s compact size and reliable protection capabilities support the design of slim, high-performance consumer electronics.
- Industrial Automation: In industrial control systems, the fuse could potentially safeguard sensitive components from current surges, thus ensuring reliable operation of automation machinery. Its ability to handle temperature variations is beneficial for industrial environments.
- Computing and Data Storage: Servers and storage devices, which require steady and reliable power to operate, might benefit from the protection afforded by the 0452001.MRL against electrical surges, aiding in data integrity and system reliability.
- Aerospace and Defense: While specific application in these industries would depend on meeting rigorous standards and certifications, the robust design and performance parameters of the 0452001.MRL could make it a candidate for protecting electrical circuits in aerospace avionics and defense systems against over-current conditions.
- Automotive: This is contingent upon the part’s compliance with automotive industry standards such as AEC-Q100, which was not specified. If compliant, the fuse could be used in electric vehicle systems, infotainment, or safety devices requiring precise current protection.
These potential applications highlight the versatility of the 0452001.MRL but must be approached with an understanding that detailed engineering analysis is necessary to confirm suitability for specific use cases.
About Littelfuse Inc.
Littelfuse Inc. is an esteemed manufacturer specializing in circuit protection devices, including a wide range of Electric Fuses. Known for its innovation and quality, Littelfuse designs products that provide reliable protection in complex and demanding applications. The 0452001.MRL is part of Littelfuse’s Nano2 Slo-Blo 452 Series, showcasing the company’s expertise in creating fuses that meet specific protection requirements in electronic and electrical circuits. Littelfuse’s offerings in the fuse subcategory span across various designs and specifications, tailored to meet diverse industry needs while ensuring compliance with global standards. Their commitment to environmental standards is evident in products like the 0452001.MRL, which is halogen-free and RoHS compliant, reflecting Littelfuse’s dedication to sustainability alongside technological advancement.
Where to Find 0452001.MRL by Littelfuse Inc
For those looking to procure the 0452001.MRL, it’s recommended to use findchips.com to check real-time availability and pricing from various distributors. Findchips.com also offers access to a broad selection of Electric Fuses from Littelfuse and other manufacturers, allowing for comprehensive comparisons and selection. Historically, distributors such as Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, and LCSC have stocked the 0452001.MRL. However, stock levels and availability can fluctuate. Therefore, checking Findchips.com ensures you get up-to-date information on where you can purchase this part and how it compares to similar offerings.