0452003.MRL by Littelfuse Inc

Overview of 0452003.MRL by Littelfuse Inc.

The 0452003.MRL by Littelfuse is an electric fuse with a slow blow characteristic, designed to handle a current of 3A and is rated for both 125VAC and 125VDC. This surface-mount device adopts the NANO 2410 size format, meeting the demands in miniaturization in circuit design. Its design includes a breaking capacity of 50A and is constructed halogen-free, additionally compliant with RoHS, ensuring it meets modern environmental standards. An integral part of the Nano2 Slo-Blo 452 Series, this fuse is characterized by its time-delay function which allows it to sustain temporary overload conditions without tripping, beneficial for applications with inrush currents. It boasts gold-plated terminations, enhancing conductivity and corrosion resistance, and is suited for operating temperatures ranging from -55°C to +125°C.

Industry Applications for 0452003.MRL

The 0452003.MRL is flexible enough to suit various industry applications, largely due to its electrical characteristics and environmental compliance. Here are some potential uses across industries:

  • Consumer Electronics: This fuse could potentially be integrated into consumer electronics such as laptops, cameras, or sound systems, which often require precision circuit protection to handle varying levels of current without compromising the device functionality.
  • Telecommunications: Devices such as routers, switches, and modems might employ such fuses to prevent damage due to electrical surges or overloads, ensuring reliability and longevity of the networking equipment.
  • Industrial Automation: In automation systems, precise control over operating currents is crucial. The slow blow characteristic of this fuse might be beneficial in protecting sensitive control electronics from sudden current spikes commonly seen in industrial environments.
  • Automotive: Although the specific automotive standards such as AEC-Q100 are not listed for this part, similar fuses are generally used in automotive applications to protect electronics like ECUs and infotainment systems from overcurrent situations.
  • Computing and Data Storage: Data centers, where uptime is critical, could potentially incorporate these fuses to safeguard their extensive network of servers and storage units from electrical disturbances.

It’s important to note that these potential industry applications are conceptual and require proper verification by engineering teams for suitability per specific requirements and standards.

About Littelfuse Inc.

Littelfuse Inc. is a premier manufacturer specializing in circuit protection devices, with electric fuses being a significant part of their portfolio. The company designs and produces a wide range of protection components, including fuses, surge protection devices, and more. Known for their robust design and reliability, products like 0452003.MRL and other similar items reflect Littelfuse’s commitment to high standards in both product effectiveness and environmental compliance, catering to a broad spectrum of industrial, commercial, and consumer markets.

Where to Find 0452003.MRL by Littelfuse Inc

To procure the 0452003.MRL, visit the comprehensive part listing on findchips.com. Our platform provides real-time availability and pricing from various distributors. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, Newark, and Future Electronics, among others. For current stock levels and best pricing options, check the detailed listings on our site. To explore alternate electric fuses that might be suitable for your application, use the filtering options available on our product pages.

Compare pricing for 0452003.MRL and other Electric Fuses / Circuit Protection at findchips.com