Overview of 0452005.MRL by Littelfuse Inc.
The 0452005.MRL is a slow blow electric fuse, equipped with a 5A current rating and capable of handling voltages up to 125VAC and 125VDC. Its design is optimized for surface mount technology (SMT), making it a good choice for compact electronic assemblies. This component is part of the Nano2 452 Series and is characterized by its time-delay or slow blow feature, which allows it to withstand temporary overload conditions without opening, providing protection for sensitive components. The fuse case style is SMD (Surface Mount Device), and it has a breaking capacity current AC of 50A. Furthermore, this fuse is halogen-free and meets RoHS compliance, ensuring it adheres to current environmental standards. With dimensions of 6.1 mm in length, 2.69 mm in breadth, and height, and a gold (Au) terminal finish for reliable connectivity, the 0452005.MRL is designed for precise, reliable circuit protection in a wide range of applications.
Industry Applications for 0452005.MRL
The potential industry applications for the 0452005.MRL are diverse and span across several sectors due to its versatile features. Its slow blow characteristic, surface mount format, and combined AC/DC voltage rating make it suitable for numerous electronic applications. Here are a few industries where this fuse might find usage:
- Consumer Electronics: The smaller form factor and slow-blow characteristic of this fuse make it potentially suitable for a variety of consumer electronics such as smartphones, laptops, and tablets. These devices require precise current protection to safeguard internal components from sudden surges that might occur during charging or due to accidental shorts.
- Industrial Automation: In industrial control systems, reliable protection against overcurrent conditions is critical. The 0452005.MRL fuse could provide such protection, with its time-delay feature allowing the control systems to handle short-term overloads without interrupting the operation of machinery or processes.
- Telecommunications: Telecommunication equipment often relies on delicate electronics that can be damaged by overcurrent events. This fuse might be used in routers, switches, and other communications infrastructure to ensure uninterrupted service and protect against electrical hazards.
- Computing and Data Storage: Servers and storage devices are the backbones of the digital economy, and their protection is paramount. The 0452005.MRL can offer dependable protection to ensure data integrity and continuity of service in these applications.
- Automotive: Although not specified for automotive industry standards such as AEC-Q100, if applicable, components like these could theoretically be utilized in next-generation vehicles for protecting sensitive circuits. Such applications would require thorough verification for standards compliance.
Note that these potential industry applications are conceptual and must be explored and verified by engineering and design teams to ensure they meet industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a leading manufacturer specializing in circuit protection, with a wide range of products including electric fuses. The company has established a reputation for quality and innovation, providing advanced solutions for a wide array of sectors such as automotive, industrial, electronics, and more. The 0452005.MRL is one example of Littelfuse Inc.’s commitment to offering products that meet precise requirements for protection and compliance. With its focus on developing technologies that enhance safety, reliability, and functionality, Littelfuse ensures its components—like the slow-blow 0452005.MRL fuse—address the nuanced needs of modern electronic designs. Littelfuse’s comprehensive product line extends beyond traditional fuses to include a variety of circuit protection devices, making the company a go-to source for engineers seeking reliable and innovative solutions.
Where to Find 0452005.MRL by Littelfuse Inc
To source the 0452005.MRL fuse by Littelfuse Inc., the most efficient start is to use findchips.com. This platform can help in identifying the current stock levels across various distributors and provides up-to-date pricing information. Within Electric Fuses, one could find alternate parts that might also suit their requirements. Historically, distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey have stocked this part. However, due to fluctuating supply chains and inventory levels, it’s advisable to consult findchips.com for the latest availability and pricing information.