0456030.ER by Littelfuse Inc

Overview of 0456030.ER by Littelfuse Inc.

The 0456030.ER by Littelfuse Inc. is a surface mount, very fast-acting electric fuse designed for high-performance circuit protection. This component is rated at 30A with voltage ratings of 125VAC and 72VDC. Its very fast blow characteristic is geared towards applications requiring quick response to fault conditions, reducing potential damage to connected components. The fuse is fabricated in a Nano2 456 series SMD (Surface Mount Device) package, ensuring compactness and ease of integration into a variety of electronic assemblies.

With its halogen-free and RoHS-compliant design, the 0456030.ER is attuned to modern environmental and safety standards, making it suitable for a wide range of applications, including those in eco-conscious industries. The significant attributes of this fuse, such as a 100A breaking capacity at AC and a noteworthy 500A at 72VDC, underscore its capability to protect circuits in demanding conditions. Its operating temperature range from -55°C to +125°C also ensures performance stability across a broad spectrum of environmental conditions.

The fuse’s body measurements are 10.08mm in length or diameter, with a breadth and height of 3.05mm, optimizing it for surface-mounted applications where space is at a premium. Additionally, its silver terminal finish ensures a reliable electrical connection, crucial for maintaining circuit integrity under operation. The part is also characterized by its ‘e4’ JESD-609 code, signifying compliance with specific industry standards for electronic components.

Industry Applications for 0456030.ER

The very fast-acting characteristic and the electrical specifications of the 0456030.ER make it particularly suited for various industry applications. Its design and operational parameters lend themselves to the following potential use cases, although these applications require thorough validation by engineering and design teams:

  • Consumer Electronics: In devices requiring stringent protection against short circuits or overcurrent conditions, such as smartphones, tablets, and other portable devices, the 0456030.ER can offer vital protection to sensitive components.
  • Audio and Video Systems: High-end audio amplifiers, receivers, and digital video equipment, which demand quick response to protect circuitry from overcurrent situations, might integrate this fuse for its fast-acting capabilities.
  • Power Supply Units (PSUs): Given its high breaking capacity and compact size, this fuse could potentially be used in both consumer and industrial-grade power supplies, safeguarding against electrical faults that could otherwise damage the PSU or connected devices.
  • Automotive Electronics: Vehicles’ increasingly sophisticated electronic systems, which operate within a wide range of voltages, might benefit from the protection offered by the 0456030.ER, especially in electric and hybrid models where reliable circuit protection is critical.

It’s imperative to understand that these applications are conceptual and illustrative. A comprehensive evaluation by technical teams is always necessary to confirm the suitability of the 0456030.ER for any specific application.

About Littelfuse Inc.

Littelfuse Inc. is an industry leader in the domain of circuit protection, with a broad portfolio that includes Electric Fuses, surge protection devices, and a wide range of other protective electronic components. Littelfuse designs products that provide safety and reliability across various sectors such as automotive, industrial, consumer electronics, telecommunications, and more.

In the specific realm of electric fuses, Littelfuse’s offerings exemplify innovation and commitment to safety. This can be seen in products like the 0456030.ER, which is designed to offer precise protection in compact, surface-mount packages. Littelfuse’s commitment to quality and environmental compliance, including RoHS and Halogen-Free standards, ensures that their products meet the requirements of modern electronic designs and sustainability standards. Similar parts by Littelfuse, sharing attributes such as fast-acting characteristics and various voltage and current ratings, cater to a vast array of protective requirements in electrical and electronic circuits.

Where to Find 0456030.ER by Littelfuse Inc.

To purchase the 0456030.ER fuse or to explore alternatives, findchips.com provides a comprehensive platform allowing comparison across various distributors. By searching for Electric Fuses by Littelfuse Inc. or other manufacturers, one can find detailed information on stock levels, pricing, and specifications. Historically, distributors such as Win Source Electronics, Sense Electronic Company Limited, Perfect Parts Corporation, and Ozdisan Elektronik among others have stocked this part. However, current availability and pricing can be efficiently checked and compared across multiple suppliers by visiting findchips.com.

Compare pricing for 0456030.ER and other Electric Fuses / Circuit Protection at findchips.com