Overview of 0458007.DR by Littelfuse Inc.
The 0458007.DR is an electric fuse characterized by its fast blow feature, designed for a 7A, 63VAC, and 63VDC rating with a remarkable interrupt rating of 50A. Its surface mount configuration in a 1206 package size ensures it is compact, while also being halogen-free and RoHS compliant for environmental safety. Further distinguishing characteristics include its very fast blow characteristic, suitable for applications needing rapid response to fault conditions to prevent damage to advanced electronic systems.
This electronic fuse offers a broad operating temperature range from -55°C to 125°C, making it versatile for different environments. The fuse is designed with a gold terminal finish and a wraparound terminal shape, ensuring good conductivity and ease of installation on a circuit board. Compliance with standards such as cUL and UL enhances its reliability and suitability for various markets. Additionally, with a rated breaking capacity of 50A, it can handle substantial short circuits, which is crucial in protecting electronic components.
Industry Applications for 0458007.DR
The fast-tripping characteristic and high reliability of the 0458007.DR make it a potential choice for several critical industry applications, where precise circuit protection is essential. However, to leverage this part in a specific application, it is crucial for design and engineering teams to verify that its characteristics align perfectly with the requirements of the targeted use case.
- Telecommunications: This device could potentially be used in telecommunications equipment where a fast response to overcurrent conditions is critical to protect sensitive communication technology from damage.
- Consumer Electronics: In consumer electronics like smartphones or laptops, which require compact, high-performance components, this fuse could provide overcurrent protection, potentially preventing device failure due to power surges or short circuits.
- Computing and Data Storage: Server farms and data centers, where stability and uptime are critical, might use this fast-acting fuse to safeguard their complex systems against electrical faults, thereby ensuring reliability and performance continuity.
- Industrial Automation: Automated systems and robotics which include complex, high-value electrical components might benefit from using this fast-acting fuse for protection against sudden electrical anomalies, maintaining operational efficiency and safety.
These applications are conceptual and illustrative, requiring detailed analysis by dedicated engineering and procurement teams to ensure adherence to the rigorous industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a leading manufacturer in the field of circuit protection, with 0458007.DR being an example of their commitment to high-quality, reliable Electric Fuses. Renowned for developing innovative circuit protection devices, Littelfuse fuses are designed to provide precise protection and reliability across a broad range of industries. Their fuses, including the 0458007.DR, align with global standards and are engineered to meet diverse operational demands, making them an excellent choice for applications requiring stringent protection mechanisms.
Where to Find 0458007.DR by Littelfuse Inc.
To procure the 0458007.DR, it is recommendable to search on findchips.com, which provides up-to-date information on stock availability and pricing from various distributors. Historically, this part has been available from distributors such as Ozdisan Elektronik, New Advantage Corporation, LCSC, and DigiKey, amongst others. However, stock levels and pricing are subject to change, and it is prudent to verify current details on findchips.com. Moreover, for those seeking alternatives or comparing similar parts, explore the category of Electric Fuses on the same platform.