Overview of 0458010.DR by Littelfuse Inc.
The 0458010.DR by Littelfuse Inc. is a surface-mount, halogen-free, RoHS-compliant electric fuse designed for fast-acting circuit protection. This component features a 10A fuse current with a very fast blow characteristic, suitable for applications requiring quick response to overcurrent conditions. It supports voltage ratings of 63VAC and 63VDC, with a rated breaking capacity of 50A, encapsulated within a 1206 [3216 Metric] ceramic fuse case style. The Nano2 458 series, to which this fuse belongs, is engineered for high performance and reliability in a compact form factor. Additional attributes include a gold terminal finish for reliable conductivity and a wraparound terminal shape for secure surface mount soldering. The part operates within a temperature range of -55°C to 125°C, accommodating various environmental conditions.
Industry Applications for 0458010.DR
The highly versatile nature of the 0458010.DR fuse allows for its integration into a broad range of industry applications. The following are conceptual use cases, highlighting potential industry applications while emphasizing that the exact fit for any application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements:
- Telecommunications: This industry extensively uses components like the 0458010.DR for protecting networking equipment, including routers, switches, and base stations from overcurrent situations. The fuse’s fast action is critical in preventing damage to sensitive components due to surges or short circuits.
- Consumer Electronics: Devices such as laptops, smartphones, and tablets might utilize such fuses to safeguard against current surges that could potentially harm the device’s inner workings. The compact size and fast-acting characteristics make it suitable for these applications.
- Industrial Controls: For controlling machinery and processes, it’s essential to have reliable circuit protection to minimize downtime. Fuses like the 0458010.DR could be used in control panels, power supplies, and other industrial equipment requiring precise current protection.
- Power Supply Units (PSUs): In both consumer and industrial-grade PSUs, fast-acting fuses are crucial for the protection of components from overcurrents caused by faults or overloads. The fuse’s characteristics ensure the quick disconnection of the circuit to prevent damage.
It is important to note that these potential industry applications are illustrative and need proper validation to ensure compatibility and compliance with specific requirements.
About Littelfuse Inc.
Littelfuse Inc. is a leading manufacturer in the domain of circuit protection, with a wide range of products including Electric Fuses, relays, and other protective components. As a company, Littelfuse is dedicated to providing innovative solutions that anticipate and exceed their customers’ needs for protecting electronic circuits. Their product line extends beyond the 0458010.DR to encompass fuses of varying specifications and designs, tailored for a diverse array of industry applications. Littelfuse is renowned for its commitment to quality, reliability, and engineering excellence, establishing itself as a trusted supplier to industries worldwide.
Where to Find 0458010.DR by Littelfuse Inc
To procure the 0458010.DR fuse or similar Electric Fuses, Findchips.com provides a comprehensive platform for comparing prices, stock levels, and purchasing options from a range of distributors. Historically, distributors such as Ozdisan Elektronik, LCSC, Chip1Stop, and Mouser Electronics have stocked this part, but for current availability and the best pricing, it’s recommended to visit Findchips directly. Given the dynamic nature of component stocking and pricing, Findchips offers up-to-date information, ensuring you find the right part at the right price from a trusted distributor.