Overview of 0459005.UR by Littelfuse Inc.
The 0459005.UR is an electric fuse characterized by its very fast blow feature, rated current of 5A, and a voltage rating of 125VAC and 125VDC. This surface mount fuse belongs to the Pico Series and is designed for applications requiring rapid response to overcurrent conditions. The fuse has a breaking capacity of 50A, making it suitable for various protective functions in electronic circuits.
As a surface mount device (SMD), the 0459005.UR has a compact size of 7.24 mm in length, 4.32 mm in width, and 3.05 mm in height, which allows it to fit into space-constrained designs. It operates effectively within a temperature range of -55 °C to 125 °C, making it versatile for different environments. This part is RoHS compliant, ensuring it meets environmental standards related to hazardous materials.
In terms of additional features, this fuse has a rated breaking capacity at 125VAC of 300A, indicating its robustness under fault conditions. The trip time or delay is noted as 0.1 seconds, ensuring quick disconnection in the event of an overcurrent situation. With these attributes, the 0459005.UR provides an effective solution for circuit protection in various applications.
Industry Applications for 0459005.UR
The 0459005.UR could find application across multiple industries due to its specifications. Here are some potential use cases:
- Internet of Things (IoT): In IoT devices, the 0459005.UR might be utilized in sensor modules or communication equipment where quick disconnection during fault conditions is necessary to prevent damage and ensure reliability.
- Consumer Electronics: This fuse could be employed in various consumer electronics, such as smartphones or tablets, protecting sensitive components from overcurrent conditions that could arise during operation.
- Transportation and Logistics: In vehicles or automation systems, the 0459005.UR might serve a critical role in protecting electronic control units (ECUs) from variations in current, thereby supporting system integrity.
- Telecommunications: The fuse may be beneficial for telecommunications equipment, providing protection in circuit design where rapid response time to surges or spikes is needed.
- Medical Imaging: With relevant compliance standards, this fuse might be suitable in medical imaging devices where safety and reliability are paramount, although specific applications should be verified.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a globally recognized manufacturer specializing in circuit protection devices and solutions. The company is known for its extensive range of electric fuses, including the 0459005.UR and other similar components designed to protect sensitive circuits from overloads and short circuits. In addition to electric fuses, Littelfuse provides various other circuit protection devices such as resettable fuses and semiconductor fuses, ensuring comprehensive solutions for different electronic applications. The company’s commitment to quality and innovation makes it a key player in the electronic components industry.
Research Price and Stock for 0459005.UR by Littelfuse Inc on Findchips.com
For those looking to research stock and pricing for the 0459005.UR, it is advisable to visit Findchips.com to obtain the latest information. The subcategory in which this fuse falls, Electric Fuses, can also be explored for alternate parts that may be offered by Littelfuse or other manufacturers.
Historically, the 0459005.UR has been available through several distributors, including:
- Ozdisan Elektronik
- Chip One Stop
- DigiKey
- Mouser Electronics
It should be noted that current stock levels and pricing can vary, and as such, checking Findchips for real-time data is recommended.