Overview of 0460-215-16141 by TE Connectivity
The 0460-215-16141 by TE Connectivity is a solid pin contact designed for size 16, capable of handling a wire size of up to 14 AWG. Its primary termination type is crimp, which simplifies connections while maintaining reliability and durability. This pin is part of the DT Series and thus is compatible with DT Series connectors, typically used in environments where secure and robust connections are crucial. Additionally, this component is constructed from copper, ensuring excellent electrical conductivity and is nickel-plated to enhance corrosion resistance and electrical conductivity. Compliant with RoHS standards, the 0460-215-16141 is an eco-friendly choice that meets current environmental regulations.
As per the Part Data Attributes, this pin operates within a temperature range of -55 °C to 125 °C, can handle a rated current of 13 A, and possesses the design characteristics designated for power use. It is noteworthy to acknowledge that this accessory also guarantees administrative compliance with EAR99 of the ECCN code and maintains an active part life cycle status, ensuring its availability and continued production.
Industry Applications for 0460-215-16141
The 0460-215-16141 pin’s attributes confer it with broad utility across various applications, particularly in industrial sectors where robust and reliable connections are paramount. Potential application sectors are:
- Consumer Electronics: The pin potentially suits applications in consumer electronics where secure electrical connections are needed. These might include electronic appliances and devices which require reliable power connections that hold against everyday use.
- Audio and Video Systems: It could also be viable for use in audio and video equipment, like high-end audio interfaces, amplifiers, or home theater systems, where consistent performance and secure connections are essential for quality audio and video output.
- Entertainment and Gaming: In the realm of entertainment and gaming, the 0460-215-16141 could find potential use in power connections within gaming consoles and video game systems. These applications profit from the type of solid and enduring connection ensured by this type of pin.
It is vital to underline that these potential industry applications are merely conceptual/illustrative and necessitate comprehensive analysis and verification by respective engineering and design teams to ensure compliance with specific standards and application requirements.
About TE Connectivity
TE Connectivity is a global technology leader in electrical and electronic connectivity solutions. Within the scope of Assembly Items, the company has been at the forefront, creating innovative products like the 0460-215-16141. TE Connectivity provides a wide range of connector support options including contacts, terminals, seals, and other essential components for various industries and applications. Their extensive portfolio is designed to ensure reliable performance even in harsh environments, making their products highly suitable for a myriad of applications.
Where to Find 0460-215-16141 by TE Connectivity
For those looking to purchase 0460-215-16141, it’s recommended to check out findchips.com. On this platform, one can explore the current stock levels and pricing from various distributors. Historically, distributors including New Advantage Corporation, Master Electronics, Avnet Abacus, and DigiKey have stocked this part. Nevertheless, for the most updated information regarding availability, it is advised to visit findchips.com. To locate alternative Assembly Items that might be provided by TE Connectivity or other manufacturers, use the same platform.