Overview of 0460-264-16141 by TE Connectivity
The 0460-264-16141 by TE Connectivity is a solid pin designed for crimp termination, accommodating wire sizes ranging from 16 to 20 AWG. This pin features a machined contact design and is fabricated from nickel, ensuring robust performance and reliability. The product is classified within the electronic parts subcategory of Assembly Items under the broader category of Connector Support. With a cross-section area of 1.31 mm², the 0460-264-16141 is engineered for a rated current of 13 A, supporting its functional use in numerous applications where reliable, high-quality electrical connections are required.
This component’s compatibility with a wide temperature range, from -55 °C to 125 °C, further enhances its versatility across various environmental conditions. Manufactured by TE Connectivity, a leading provider in electronic connectivity solutions, this component assures adherence to high-quality and performance standards.
Industry Applications for 0460-264-16141
The 0460-264-16141 pin’s specifications suggest its suitability for a variety of industry applications. While this component could be particularly valuable in telecommunications, its properties allow for broader utility across different sectors. Below are potential applications, noting that these are illustrative and require thorough validation by engineering teams:
- Telecommunications: This industry, specifically mentioned in the applications list, could use the pin for connectors in communication equipment, where robust and reliable connections are crucial for data transmission integrity.
- Industrial Automation: The product’s operating temperature range and current rating make it a potential candidate for connections within sensors, actuators, and control units used in automated manufacturing environments.
- Consumer Electronics: Given its solid pin design and compatibility with 16 to 20 AWG wires, the 0460-264-16141 could find applications in the internal wiring of home appliances or audio-visual equipment, facilitating secure and durable power connections.
It’s important for design teams to consider the specific requirements, including environmental and operational conditions, of their applications to ensure compliance and functionality. The mentioned industry applications are conceptual and necessitate further analysis and verification against industry standards and application-specific requirements.
About TE Connectivity
TE Connectivity is a global leader known for its innovative and high-quality solutions in the field of electronic connectivity. With a focus on Assembly Items and Connector Support, TE Connectivity designs and manufactures a wide range of components essential for the functioning of complex electronic and electrical systems. The 0460-264-16141 solid pin is just one example of the company’s commitment to excellence and reliability in the products they offer.
The company boasts a broad portfolio of connector support items, including but not limited to, crimp terminals, sockets, and pin connectors designed for varied applications across many industries. TE Connectivity is dedicated to innovation, with a track record for developing products that meet the rigorous demands of the many markets they serve.
Where to Find 0460-264-16141 by TE Connectivity
For professionals in the fields of engineering or procurement looking to source the 0460-264-16141 by TE Connectivity, findchips.com provides a comprehensive platform to check current stock levels, pricing, and availability across a range of distributors. While this part has historically been available through distributors such as Master Electronics, Avnet Abacus, Interstate Connecting Components, and Mouser Electronics, availability can fluctuate.
To ensure access to the most current and competitive sources, it is recommended to utilize findchips.com. Here, you can also explore a wide range of Assembly Items from TE Connectivity and other manufacturers, allowing for effective comparison and selection of the most suitable components for your application needs.