Overview of 04611.25ER by Littelfuse Inc.
The 04611.25ER is an electric fuse characterized by its slow blow, 1.25A current rating, and 600VAC voltage rating. This surface mount (SMD) component is designed to interrupt excessive current flow in electronic circuits, protecting them against damage from overcurrent conditions. Halogen-free and compliant with RoHS standards, this fuse is environmentally friendly and ensures compatibility with green electronics initiatives. A notable feature of the 04611.25ER is its rated breaking capacity of 60 amps at its AC voltage rating and a significant 100 amps at 80VDC, highlighting its robust design for circuit protection in demanding situations. With dimensions conforming to the 4012 (10mm x 3.12mm x 3.12mm) fuse size, this component is suitable for various surface-mount technology (SMT) applications.
The physical and electrical characteristics of the 04611.25ER, such as its slow blow characteristic, wide operating temperature range of -55 to +125°C, and Joule integral of 16J, make it an excellent choice for applications requiring reliable overcurrent protection without sacrificing board space. Its compliance with CSA and UL reference standards further attest to its quality and reliability for protective applications.
Industry Applications for 04611.25ER
Given the attributes of the 04611.25ER by Littelfuse Inc., this component finds utility in a diverse array of industries. It is important to note these potential industry applications are conceptual and require confirmation for suitability in specific contexts. The inclusion of these applications should be viewed as illustrative and requires thorough analysis and verification by engineering and design teams regarding industry standards and application requirements.
- Telecommunications: In telecommunications equipment, reliability and protection against power irregularities are paramount. The 04611.25ER could potentially safeguard sensitive components from overcurrent conditions caused by power surges, enhancing system reliability and longevity.
- Computing and Data Storage: High-performance computing and data storage systems necessitate precise current protection to prevent data loss and ensure operational integrity. This fuse, with its specified slow blow characteristic, might protect power supplies and other critical infrastructure without interrupting service for minor fluctuations, thereby ensuring uninterrupted operation and data integrity.
- Internet of Things (IoT): IoT devices often operate in unpredictable environments and must handle variable current flows efficiently. The 04611.25ER could potentially offer the necessary protection for these devices, contributing to the reliability and robustness of IoT networks by preventing damage due to overcurrent scenarios.
- Education and Research: In laboratories and educational facilities, a variety of electronic equipment is used, which requires reliable protection from electrical faults. The slow blow characteristics and precise operating thresholds of the 04611.26ER might provide the necessary safety margins for these sensitive devices.
These potential applications exemplify the versatility of the 04611.25ER but should be explored with careful consideration of application-specific requirements.
About Littelfuse Inc.
Littelfuse Inc. is a prominent manufacturer specializing in the design and production of circuit protection devices, including a comprehensive range of Electric Fuses. Renowned for their innovative solutions in circuit protection, Littelfuse products are crafted to meet the stringent requirements of numerous industries, offering protection for electrical circuits across a broad spectrum of applications. The 04611.25ER represents just one example of Littelfuse Inc.’s commitment to high-quality and reliable circuit protection solutions. Littelfuse Inc. continually develops products that address the evolving needs of technology sectors, ensuring that their offerings are at the forefront of safety and efficiency. Besides electric fuses, Littelfuse’s portfolio includes a variety of other circuit protection components, each designed to provide dependable protection in specific applications or under certain conditions.
Where to Find 04611.25ER by Littelfuse Inc.
For professionals looking to source the 04611.25ER fuse, findchips.com serves as an excellent resource. Not only can you locate the 04611.25ER, but the site also provides a means to explore other Electric Fuses that may be suitable for your application requirements. Historically, distributers such as Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, and LCSC among others have listed this component. However, availability can vary, and prospective buyers are encouraged to check FindChips for the most up-to-date inventory status and pricing from multiple distributors. This approach ensures not only the procurement of the part you specifically need but also the exploration of equivalent parts offered by Littelfuse Inc. or other manufacturers that could meet or exceed your project requirements.