0462-201-20141 by TE Connectivity

Overview of 0462-201-201-20141 by TE Connectivity

The SOCKET, SOLID, SIZE 20, 20AWG, NICKEL CONTACT, SOCKET, SIZE 20, 20 AWG, CRIMP, also known in the industry under the TE Connectivity model number 0462-201-20141, is a machined crimp socket designed primarily for power applications within a connector system. This component is crafted for 20 AWG wire size and features a female contact gender with a round pin-socket contact style, optimizing it for robust and reliable connections. Its design conditions allow it to operate in extreme temperatures ranging from -55°C to 125°C, supporting a maximum current rating of 7.5A. Relevant part data attributes include its RoHS and REACH compliance statuses, which stand as testament to its adherence to certain environmental standards – though it is noted as not REACH compliant, it does comply with RoHS standards.

Industry Applications for 0462-201-20141

The versatility and robustness of the 0462-201-20141 allow its utility across various industries, albeit not specified for particular standards like automotive or MIL-spec zones. Highlighted applications include:

  • Industrial Automation: It could potentially be employed in automation equipment where stable and secure electrical connections are crucial, especially devices operating under variable temperature conditions could benefit from this part’s broad operating temperature range.
  • Consumer Electronics: This contact might serve in applications such as power supplies and wiring in consumer devices, where consistent performance and durability are essential. The part’s ability to withhold significant environmental and electrical stresses makes it a viable choice.
  • Robotics and Drones: In robotics and drones, secure and reliable electrical connections are vital. The robust design and compliance with high operating temperatures could potentially make this component suitable for use in these technologies.

These potential industry applications are speculative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a renowned leader in the global technology landscape, specializing in various sectors including, but not limited to, highly-engineered connector support elements and Assembly Items. As part of their broad catalog, 0462-201-20141 represents TE Connectivity’s commitment to producing high-quality, resilient electronic components that cater to a wide array of industries, emphasizing the company’s focus on innovation and reliability.

Where to Find 0462-201-20141 by TE Connectivity

For acquiring the 0462-201-20141, one can peruse findchips.com, where you can not only gather detailed information but also compare prices and check availability. To access a range of alternative parts from TE Connectivity or other manufacturers, one can explore the subcategory of Assembly Items. This part has historically been available from distributors such as New Advantage Corporation, Master Electronics, LCSC, and more, although it’s recommended to check on findchips.com for current stock levels and pricing.

Compare pricing for 0462-201-20141 and other Assembly Items / Connector Support at findchips.com