0462-209-16141 by TE Connectivity

Overview of 0462-209-16141 by TE Connectivity

The 0462-209-16141 is a high-quality, machined contact designed for crimping onto 14 AWG wire. Manufactured by TE Connectivity, this socket contact is intended for power applications, with a rating of 13 A current. Featuring a nickel plating for durability and resistance to corrosion, it fits within a size 16 contact housing. The 0462-209-16141 operates effectively within a temperature range of -55°C to 125°C, making it incredibly versatile for various conditions. Notably, this component is RoHS compliant indicating that it is manufactured with restricted levels of hazardous materials, although it is not REACH compliant. Additionally, it comes with an EAR99 ECCN code and a HTS code of 8536.90.40.00. At present, the part’s factory lead time is listed at 17 weeks and 1 day.

Industry Applications for 0462-209-16141

The 0462-209-16141 could potentially cater to various applications across different sectors. This broad usability stems from its design specifications and the environmental thresholds that it can withstand. Here are a few industry sectors where this component might be applicable:

  • Industrial Automation: This part could potentially be utilized in the connection systems of automated equipment dealing with power transmission, given its size and the current it is rated for.
  • Telecommunications: The ability to operate under a wide range of temperatures and its robust physical design might make it ideal for telecommunications infrastructure, especially in outdoor environments.
  • Consumer Electronics: Given its crimping capability and current rating, this part might be included in larger consumer devices that require reliable power connections, such as home entertainment systems.
  • Computing and Data Storage: Its potential use in power distribution units within data centers could be significant, ensuring solid connectivity in critical storage infrastructure.
  • Transportation and Logistics: The robust nature of the 0462-209-16141 makes it suitable for power systems within transportation infrastructure, possibly including charging stations for electric vehicles.

However, it’s crucial to verify the suitability of this socket in specific applications with detailed engineering and design reviews, ensuring adherence to industry standards and requirements.

About TE Connectivity

TE Connectivity is a global leader specializing in technology and manufacturing innovative connectivity and sensor solutions that are crucial across a wide range of industries. This manufacturer’s reputation in developing Assembly Items continues to grow due to their consistent quality and the broad applicability of their products. The 0462-209-16141 represents just one example of TE Connectivity’s expertise in producing durable and reliable connector support components such as sockets, with a focus on power interconnect applications. TE Connectivity products often boast a high level of design sophistication and compliance with global standards, facilitating their integration into various electronic and electrical systems.

Where to Find 0462-209-16141 by TE Connectivity

To procure the 0462-209-16141, potential buyers are advised to start their search at findchips.com. There, one can research stock availability and current pricing offered by various distributors. Historically, this part has been available at distributors such as New Advantage Corporation, Master Electronics, and DigiKey, among others. To explore alternatives or similar items within the Assembly Items subcategory that TE Connectivity or other manufacturers might offer, visiting the stated link could provide additional beneficial options.

Compare pricing for 0462-209-16141 and other Assembly Items / Connector Support at findchips.com