046288008000846+ by KYOCERA Corporation

Overview of 046288008000846+ by KYOCERA Corporation

The 046288008000846+ is a card edge connector featuring 8 contacts arranged in a single row, designed for right-angle mounting. This component utilizes surface mount terminals, making it suitable for modern PCB designs that require space-saving solutions. Notably, it is compliant with ROHS standards, ensuring that it adheres to environmental regulations regarding hazardous substances.

This connector is classified under the FFC/FPC category, with a pitch of 0.02 inches, which provides excellent compatibility with various flexible flat cables (FFC) and flexible printed circuits (FPC). The locking mechanism enhances the connection stability, reducing the risk of accidental disconnection during operation. The Headers and Edge Type Connectors subcategory ensures that this part meets the specific requirements expected in high-density applications.

The part demonstrates several notable characteristics. For instance, it has a dielectric withstanding voltage of 200VAC and an insulation resistance of 100 MΩ, which are important specifications for ensuring reliable operation in various environments. It is rated for a maximum operating temperature of 105 °C and a minimum of -40 °C, indicating its adaptability to extreme conditions. Additionally, the component offers a durability rating of 10 cycles, indicating its suitability for applications where connectors may be routinely engaged and disengaged.

Industry Applications for 046288008000846+

The 046288008000846+ could find utility across various industrial applications. Below are some potential areas where this component might be advantageous:

  • Environmental Monitoring: The connector might be utilized in data acquisition systems, where it connects sensors to processing units. Its durability and stable connection could potentially ensure reliable data transmission in outdoor or harsh environments.
  • Industrial Automation: In robotics and automated systems, the connector could serve as a reliable interface for communication between control units and peripheral devices. The right-angle configuration might help in optimizing space in compact assemblies.
  • Consumer Electronics: The connector might be suitable for portable devices, such as smartphones or tablets, where saving space while maintaining performance is crucial. Its surface mount design allows for better integration into tightly packed electronic assemblies.

These potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The diverse attributes of the 046288008000846+ lend themselves to various applications, although specific conditions and configurations may vary widely in practice.

About KYOCERA Corporation

KYOCERA Corporation is a notable manufacturer within the electronic components industry, specializing in a variety of connectors, including those categorized under Headers and Edge Type Connectors. Their commitment to quality and compliance is evident in parts like the 046288008000846+, which meets ROHS standards and offers durable performance. KYOCERA produces a wide range of similar parts designed for demanding applications, ensuring that manufacturers have access to reliable connection solutions that can withstand various environmental conditions.

Research Price and Stock for 046288008000846+ by KYOCERA Corporation on Findchips.com

For those considering the 046288008000846+, it is recommended to research current stock and pricing on Findchips.com. This platform not only provides the latest pricing information but also showcases availability across various distributors. Notable distributors where this part has previously been available include:

  • Chip One Stop
  • Avnet Asia
  • Quest Components

However, it is important to note that stock levels may fluctuate, and it’s advisable to check Findchips for real-time data and alternate parts under the Headers and Edge Type Connectors category. This could provide options from KYOCERA Corporation or other manufacturers that might suit your specific needs.

Compare pricing for 046288008000846+ and other Headers and Edge Type Connectors / Connectors at findchips.com