Overview of 0466002.NRHF by Littelfuse Inc.
The 0466002.NRHF is a surface mount, halogen-free, RoHS-compliant electric fuse designed for very fast blowing at 2A current rating, for applications with 63VAC and 63VDC voltage ratings. This supplemental fuse, housed in a 1206 package, is engineered for rapid response, with a pre-arching time characteristic of opening within 0.2 seconds at 300% rated current. The fuse boasts a rated breaking capacity of 50A, providing robust overcurrent protection in tight spaces due to its compact physical dimensions of 3.175mm in length, 1.524mm in breadth, and 0.584mm in height.
Constructed for durability and reliability across a wide temperature range, from -55°C to a maximum of +90°C, this component supports a wide array of circuit protection applications. With compliance to multiple reference standards including CE, CSA, EN, TUV, UL, and UKCA, the 0466002.NRHF fuse integrates seamlessly into global product designs. Additional design features include a fast blow characteristic, matte tin over nickel terminal finish to ensure good solderability, and wraparound terminal shape to facilitate secure mounting on circuit boards.
Industry Applications for 0466002.NRHF
The versatility in the specifications of the 0466002.NRHF offers substantial potential across various applications where rapid response to overcurrent conditions is critical. Here are some potential industry applications, where the fuse could be beneficial:
- Consumer Electronics: The fast-acting nature of this fuse possibly makes it suitable for protecting delicate circuitry in consumer electronics such as smartphones, tablets, wearables, and other portable devices. These applications stand to benefit from the compact size, quick response, and high reliability offered by the fuse.
- Audio and Video Systems: High-end audio and video equipment, including amplifiers, receivers, and home theater systems, might utilize such fast-acting fuses to protect against sudden surges that could damage audio fidelity or visual output quality. The precise operating characteristics could help in maintaining the integrity of high-value components.
- Power Supplies and Adapters: The ability to handle rated voltages up to 63VAC and 63VDC could make the 0466002.NRHF suitable for use in the wide variety of power supplies and adapters used in office and home environments, ensuring the safety and longevity of these devices.
- Computing and Networking Equipment: In servers, routers, switches, and other networking infrastructure, the fuse might protect against overcurrent conditions that could result from faults or failures, ensuring network uptime and reliability.
Note: These potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a leading manufacturer in the circuit protection market, offering an extensive array of products including Electric Fuses, thyristors, varistors, and more. The company specializes in developing innovative solutions to protect equipment and circuits from excess currents and voltages. In the realm of Electric Fuses, Littelfuse’s offerings range from classic slow-blow fuses to advanced very fast-acting fuses like the 0466002.NRHF. They cater to a broad spectrum of applications across various industries, leveraging cutting-edge materials and technology to meet rigorous performance and safety standards. The inclusion of halogen-free and RoHS-compliant products in their portfolio, such as the 0466002.NRHF, underscores Littelfuse’s commitment to environmental sustainability and global compliance.
Where to Find 0466002.NRHF by Littelfuse Inc
For those interested in procuring the 0466002.NRHF by Littelfuse Inc., researching various distributors for stock availability and pricing through findchips.com is recommended. This platform allows users to compare active stock levels and prices across multiple distributors. Historically, distributors such as Win Source Electronics, Ozdisan Elektronik, Master Electronics, and LCSC have carried this part, but it’s essential to visit findchips.com to get current stock levels and pricing information. Additionally, the link Electric Fuses can be used to find alternate parts to 0466002.NRHF that might be offered by Littelfuse Inc or other manufacturers, catering to specific needs.