Overview of 046601.5NR by Littelfuse Inc.
The 046601.5NR is a surface mount, very fast acting, electric fuse, designed specifically for providing overcurrent protection in electronic circuits. This fuse is rated at 1.5A with voltage ratings of 63VAC and 63VDC, and it has a rated breaking capacity of 50A. It comes in a 1206 package size, which correlates to the dimensions 3.18mm in length, 1.52mm in breadth, and 0.58mm in height. By design, this part facilitates miniaturization that is required in densely packed electronic assemblies.
What makes the 046601.5NR particularly effective is its response time to overcurrent conditions. Classified as ‘Very Fast Acting’, the fuse is efficient in its operation to protect circuit components nearly instantaneously after a fault is detected. The reliability and response efficiency of this fuse make it an excellent choice for modern, compact electronic applications that require precise and immediate reaction to prevent damage.
This part adheres to the highest regulatory compliance with standards such as CSA and UL listed. It supports a broad operating temperature range from -55°C to +90°C, ensuring performance in varying environmental conditions. Additionally, it is ROHS compliant, reinforcing its suitability for use in applications that demand strict adherence to environmental regulations.
Industry Applications for 046601.5NR
The flexible features of the 046601.5NR fuse align it with several potential industry applications. While the applications suggested here are illustrative, they highlight the versatility of this fuse:
- Consumer Electronics: Devices such as smartphones, tablets, and other portable gadgets could potentially utilize the 046601.5NR for their power management systems. The compact size and fast acting characteristics are crucial for the densely packed internal circuits of modern devices.
- Industrial Automation: Automation equipment and sensors that require precise control and protection against unexpected power surges might benefit from integrating the 046601.5NR. Its ability to operate effectively within a wide temperature range adds to its suitability in industrial settings.
- Computing and Data Storage: High-performance servers and data storage systems that handle significant electrical loads and are sensitive to power fluctuations could potentially employ the 046601.5NR. The fast response time might be crucial in preventing data loss and hardware damage due to electrical faults.
- Telecommunications: The fuse can potentially be used in telecommunications infrastructure where equipment must remain operative and protected against current surges, which are commonplace due to environmental and operational conditions.
Note, these potential industry applications are conceptual and should be validated by engineering and design teams to verify adherence to specific industry standards and requirements.
About Littelfuse Inc.
Littelfuse Inc. is a prominent manufacturer specialising in circuit protection devices, including a wide range of Electric Fuses. Their products are designed to provide reliable performance in protecting circuits across various applications. Littelfuse products, including the 046601.5NR, are characterized by innovation in design, effectiveness in protection, and compliance with global standards, ensuring they meet the needs of an extensive range of applications in various industries.
Where to Find 046601.5NR by Littelfuse Inc.
For procurement details, one can refer to findchips.com to explore availability and pricing of the 046601.5NR. Checking here allows access to current stock levels and competitive pricing from a variety of distributors. Historically, distributors such as Win Source Electronics, TME, Mouser Electronics, and DigiKey have stocked this part. However, stock availability and pricing are dynamic and subject to change. It is also beneficial to explore the Electric Fuses section on findchips.com to view alternative options from Littelfuse Inc. and other manufacturers.