Overview of 0467002.NR by Littelfuse Inc.
The 0467002.NR is an electric fuse designed to meet the demands of various electronic applications. It has a very fast blow characteristic, rated for a current of 2A, with voltage ratings of 32VAC and 32VDC. This surface mount fuse is packaged in the popular 0603 case style (also known as 1608 metric), which contributes to its suitability for modern compact electronic designs. The part is included in the 467 series and is compliant with RoHS regulations, ensuring it is free from hazardous materials.
Additional specifications of the 0467002.NR include a rated breaking capacity of 35A, which makes it suitable for protecting sensitive electronic circuits from overcurrent conditions. The body dimensions are compact, measuring 1.6 mm in length, 0.813 mm in width, and 0.305 mm in height, allowing it to fit easily into tight spaces on printed circuit boards (PCBs). The fuse is designed to be mounted using a surface mount technique, and it comes supplied in tape and reel packaging, facilitating automated assembly processes.
Its operational temperature range is quite broad, from -55°C to a maximum of 90°C, which allows it to function effectively in various environmental conditions. Furthermore, the part has been marked as active in its life cycle, indicating ongoing availability and support from the manufacturer, Littelfuse Inc.
Industry Applications for 0467002.NR
The 0467002.NR could be potentially utilized in several industries due to its characteristics as a very fast blow electric fuse. Here are some examples of industry applications:
- Internet of Things (IoT): In IoT devices that may experience sudden surges or overcurrent conditions, very fast blow fuses like 0467002.NR could provide critical protection. For instance, a smart home device connected to a network could integrate this fuse to ensure the circuitry remains operational during unexpected electrical events.
- Telecommunications: The telecommunications industry often relies on robust electronic components for network infrastructure. The 0467002.NR may be used in circuit boards of routers or switches, helping to safeguard against transient electrical conditions that could disrupt service.
- Consumer Electronics: Many consumer electronic devices, such as tablets and smartphones, require reliable circuit protection. The fast-acting nature of the 0467002.NR might make it suitable for use in charging circuits where rapid response to overcurrent conditions is necessary to prevent damage to components.
- Healthcare: In medical devices that require high reliability, the 0467002.NR could serve as a proactive measure to prevent excess current that could impact device performance. Equipment such as portable diagnostic tools might benefit from the use of this fuse to maintain operational integrity.
- Robotics and Drones: With the increasing sophistication of robotic systems and drones, the need for protection against overcurrent can be vital. The 0467002.NR might be implemented in power management circuits to prevent damage due to unexpected electrical loads during operation.
These potential industry applications are only conceptual and illustrative, and thus require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. It’s essential to consider similar parts within this category, as they might provide alternative solutions depending on the specific needs dictated by the application.
About Littelfuse Inc.
Littelfuse Inc. is a well-established manufacturer specializing in circuit protection components, particularly electric fuses. The company focuses on delivering innovative solutions that enhance the performance and reliability of electronic devices. The 0467002.NR is part of their extensive lineup of electric fuses under the 467 series, which includes various types of fuses tailored for diverse applications.
With a strong commitment to compliance with international standards such as CSA and UL, Littelfuse ensures that their products meet the rigorous demands of safety and reliability. Similar parts to the 0467002.NR include a range of other surface mount fuses designed for different current ratings and blow characteristics, allowing engineers to select components that best fit their specific design needs.
Where to Find 0467002.NR by Littelfuse Inc.
- Ozdisan Elektronik
- DigiKey
- Mouser Electronics
- Arrow Electronics
It is crucial to visit findchips to check current stock availability and pricing, as availability can fluctuate frequently across distributors.