0468001.NR by Littelfuse Inc

Overview of 0468001.NR by Littelfuse Inc.

The 0468001.NR by Littelfuse Inc. is an electric fuse characterized by its slow blow, time-delay feature, designed for precise performance in circuit protection. This component has a rated current of 1A and is capable of handling voltage ratings of 63VAC and 63VDC. Its substantial breaking capacity current of 50A (AC) ensures reliable performance under fault conditions. The part is housed in a compact 1206 [3216 metric] surface mount package, making it suitable for high-density mounting on PCBs. The Electric Fuses are ROHS compliant, highlighting the environmental consideration in its manufacture.

Key attributes include its fuse size of 1206, and it features a trip time or delay that guarantees operation within 1.5 milliseconds at 800% of rated current, providing excellent protection for sensitive electronic components. The fuse is offered in a surface mount format, designed for streamlined processing in automated production environments. Additionally, its operational temperature range spans from -55 °C to 90 °C, accommodating a broad spectrum of working environments.

Industry Applications for 0468001.NR

  • Energy and Power Systems: In such sectors, the 0468001.NR could potentially be employed to protect control systems and power distribution units. The fuse’s high breaking capacity and slow blow characteristics suit it for applications where transient surges are common, although suitability for specific systems needs verification by engineers according to applicable standards.
  • Transportation and Logistics: This fuse might be used in the protection of electronic circuits found within logistic infrastructure, such as automated sorting systems or conveyor controls. Its robust design and slow blow feature could help mitigate the risk of sudden electrical failures caused by abrupt changes in load or short circuits.
  • Renewable Energy: In renewable energy applications, particularly in solar and wind energy converters, the 0468001.NR could help protect sensitive inverter circuits from overcurrent conditions. The item’s operational temperature range and slow response time are suited to the variable electrical conditions commonly experienced in such environments.

Please note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer in the realm of circuit protection, particularly known for its comprehensive range of Electric Fuses. The company specializes in producing reliable and technologically advanced safety components that cater to a wide array of industrial, automotive, consumer electronics, and telecommunication sectors. The 0468001.NR is a testament to Littelfuse’s commitment to high-quality standards and innovation. Littelfuse’s products are developed with attention to compliance with international regulations, enabling worldwide application and integration.

Where to Find 0468001.NR by Littelfuse Inc

To purchase the 0468001.NR, buyers are encouraged to research and find the best deals on findchips.com. On the website, you can explore current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Future Electronics, though stock levels and availability can vary. For further options, you can also explore other Electric Fuses by Littelfuse or alternative manufacturers on findchips.com.

Compare pricing for 0468001.NR and other Electric Fuses / Circuit Protection at findchips.com