Overview of 0468001.NRHF by Littelfuse Inc.
The 0468001.NRHF is a surface mount electric fuse characterized by its slow blow functionality. It offers a rated current of 1 ampere (A), along with a voltage rating of 63 volts alternating current (VAC) and 63 volts direct current (VDC). Part of the Slo-Blo 468 Series, this fuse is suitable for applications requiring a rapid but controlled response to transient overloads while allowing brief overcurrent situations without immediate interruption of the current. The fuse dimensions adhere to the 1206 case style, measuring 1.52 mm in breadth, 0.635 mm in height, and 3.18 mm in length, allowing for straightforward integration into various circuit designs.
This component is designed with safety and environmental regulations in mind, boasting halogen-free characteristics and compliance with RoHS standards. Its rated breaking capacity is notably high, at 50 amperes, which signifies its ability to withstand short circuit conditions effectively. Additionally, the fuse operates within a temperature range of -55 °C to 90 °C, making it versatile for a variety of environments and applications. The part is also categorized under electric fuses in the broader framework of circuit protection, signifying its role in safeguarding sensitive electronic components from excess current.
Industry Applications for 0468001.NRHF
The 0468001.NRHF could find potential applications across various industries due to its specifications and characteristics. Below are several illustrative examples of where this component might be utilized:
- Energy and Power Systems: This fuse could be implemented in renewable energy systems, such as solar inverter applications, where its slow blow characteristic might protect against transient surges during normal operation.
- Transportation and Logistics: The part might be suitable for use in electric vehicles or charging stations, where it could protect sensitive electronics from overload situations while allowing for temporary surges in current during vehicle startups.
- Automotive (if compliant standards are applicable): Should it meet the necessary automotive standards, it may serve in automotive electronics circuits, potentially safeguarding battery management systems or power distribution units from overcurrent conditions.
- Renewable Energy: In wind turbine control systems, this fuse might be utilized to protect control electronics that are subjected to variable loads and possible transient conditions from operational stresses.
It is important to note that these potential industry applications are conceptual and illustrative. They would require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a key player in the circuit protection market, with a broad portfolio that includes electric fuses, such as the 0468001.NRHF, and related components. The company focuses on providing innovative solutions for protecting electronic circuits across various sectors. Their products are committed to compliance with safety and environmental standards, making them suitable sources for industries that value sustainability, such as renewable energy. Littelfuse’s offerings in the electric fuse category include a diverse range of options, giving designers and engineers the tools they need for effective circuit protection.
Research Price and Stock for 0468001.NRHF by Littelfuse Inc on Findchips.com
For those interested in acquiring the 0468001.NRHF, it is advisable to conduct research on current stock levels and competitive pricing using Findchips.com, which provides an extensive overview of available options. The component is a part of the Electric Fuses category, open for exploration to find alternative parts that may fulfill similar roles in circuit protection.
Historically, the 0468001.NRHF has been available through numerous distributors including:
- Win Source Electronics
- Ozdisan Elektronik
- New Advantage Corporation
- LCSC
- CoreStaff Co Ltd
- Mouser Electronics
- DigiKey
However, stock and availability can fluctuate, so checking back with Findchips.com is essential to confirm current stock levels and pricing.