0485001.DR by Littelfuse Inc

Overview of 0485001.DR by Littelfuse Inc.

The 0485001.DR by Littelfuse Inc. is an electric fuse designed for surface mount deployment, specifically within the Nano2 485 Series. It features a fast-acting blow characteristic with a fuse current rating of 1A. This component is capable of handling significant voltage up to 600Vdc. The fuse case style is defined as 4818 [1245 metric], and it includes important characteristics such as a breaking capacity of 100A and rapid trip time or delay of 60s for efficient circuit protection. RoHS compliance ensures that it meets environmental standards by avoiding hazardous substances in its construction.

This fuse operates within a wide temperature range from -55 °C to 125 °C, accommodating various operating environments. The dimensions are precisely 12.1 mm in length, 4.5 mm in height, and 4.5 mm in breadth, making it a compact, yet effective solution for circuit protection. Among its certifications, the 0485001.DR is recognized under standards such as CSA and UL, ensuring its reliability and safety in applications.

Industry Applications for 0485001.DR

  • Consumer Electronics: The compact size and fast-acting feature of this fuse might make it suitable for protecting circuits in consumer electronics such as smartphones, tablets, and laptops where space is limited, and precision is critical.
  • Industrial Automation: In industrial automation systems, robust and reliable circuit protection is paramount. The 0485001.DR, with its high DC voltage rating and substantial breaking capacity, could potentially safeguard sensitive electronic components from overcurrent conditions.
  • Telecommunications: This fuse might be used in telecommunications equipment, providing protection against current surges that could damage broadband modems, routers, or switching equipment.
  • Computing and Data Storage: Data centers requiring consistent operational reliability might incorporate this fuse to protect servers and storage units from electrical faults, thus ensuring data integrity and service continuity.
  • Security and Surveillance: Surveillance systems, including CCTV and advanced monitoring equipment, could incorporate this fast-acting fuse to protect against fluctuations and electrical noise that could otherwise cause operational failures.

Note: These potential industry applications for 0485001.DR are conceptual/illustrative and must be verified by engineering and design teams according to industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. specializes in manufacturing a wide range of circuit protection solutions, with a significant emphasis on Electric Fuses. Known for its innovative approaches in the field, Littelfuse has developed electric fuses that cater to a variety of applications across different industries. The 0485001.DR is an example of their commitment to providing advanced protection solutions that meet stringent standards and certifications, ensuring reliability and safety in electrical and electronic systems. Littelfuse’s portfolio also includes products designed for automotive, industrial, and telecommunications applications, consistently pushing the boundaries of what’s possible in circuit protection technology.

Where to Find 0485001.DR by Littelfuse Inc

For purchasing the 0485001.DR, start your search at findchips.com. This platform will provide you with the most updated stock levels and competitive pricing from a range of distributors. Although previously available from distributors such as Win Source Electronics, DigiKey, and Newark, it’s essential to check for current availability and pricing on Findchips. Additionally, to explore alternative parts that might be offered by Littelfuse Inc or other manufacturers, you can visit this Electric Fuses link.

Compare pricing for 0485001.DR and other Electric Fuses / Circuit Protection at findchips.com