Overview of 04853.15DR by Littelfuse Inc.
The 04853.15DR is a surface mount, fast-acting fuse designed and manufactured by Littelfuse Inc. This electronic component is specifically categorized under Electric Fuses, an essential element for circuit protection. It features a rated current of 3.15A and offers different voltage ratings, with a 250V AC and 600V DC. Its physical dimensions include a body length or diameter of 12.1 mm, a breadth and height of 4.5 mm each, making it compact for space-sensitive applications.
The fuse’s fast-acting blow characteristic is vital for protecting sensitive electronic circuits by quickly disconnecting the power before any damage due to overcurrent can occur. This component is rated with a breaking capacity of 100 A, ensuring it can handle significant fault current without damage. The 04853.15DR operates effectively within a broad temperature range from -55 °C to 125 °C, suitable for various environmental conditions. Additionally, this fuse is compliant with the RoHS and has a silver terminal finish for reliable and stable electrical connections.
Industry Applications for 04853.15DR
The 04853.15DR by Littelfuse Inc. could potentially be leveraged across various industries due to its robust design and fast-acting behavior. Here are some potential uses across different sectors:
- Consumer Electronics: In personal devices such as laptops and cameras, this fuse might protect delicate internal components from sudden surges, thereby extending the product’s lifespan.
- Industrial Automation: This fuse could be used in an automated manufacturing setup where precise control over circuit protection is required to prevent equipment damage and downtime.
- Aerospace and Defense: Given its wide temperature range and fast-acting characteristics, it might be suitable for use in aerospace electronics, which demand high reliability and performance under harsh conditions.
- Computing and Data Storage: This component could potentially serve in server farms and storage devices, ensuring the safety of critical data processing equipment from electrical faults.
- Telecommunications: It might be integrated into telecommunications infrastructure, protecting networking equipment from overcurrent scenarios which could otherwise lead to significant service disruptions.
Note that these potential industry applications are highly conceptual and require thorough analysis and verification by engineering and design teams to confirm compliance with industry standards and precise application needs.
About Littelfuse Inc.
Littelfuse Inc. is a prominent player in the field of circuit protection, with a particular emphasis on manufacturing Electric Fuses. They are known for designing products that provide reliable protection for electronic devices and systems in various applications. The 04853.15DR is one among the many fuses crafted by Littelfuse, reflecting their commitment to quality, reliability, and performance. Their products often meet international standards such as CSA and UL, ensuring their utility in a wide range of devices and systems.
Where to Find 04853.15DR by Littelfuse Inc
To purchase the 04853.15DR fuse, one should utilize platforms like findchips.com, where one can examine availability and pricing from multiple distributors. Though historically available through distributors like Ozdisan Elektronik, TTI, Quest Components, TTI Europe, DigiKey, and Farnell, stock levels and pricing continuously change, and potential buyers should check current conditions. You may also explore other Electric Fuses available, possibly offered by Littelfuse Inc. or other manufacturers, through the comprehensive listings on findchips.com.