0501-0-15-80-30-84-04-0 by Mill-Max Mfg Corp

Overview of 0501-0-15-80-30-84-04-0 by Mill-Max Mfg Corp.

The part 0501-0-15-80-30-84-04-0 serves as a PCB terminal designed specifically for use in electronic circuit boards. This component is manufactured by Mill-Max Mfg Corp and is categorized under the subcategory of Terminals and Terminal Blocks within the broader category of Terminal Blocks. Notably, this part is RoHS compliant, indicating that it adheres to regulations concerning hazardous substances in electronic components.

The 0501-0-15-80-30-84-04-0 has a female terminal gender, making it suitable for various applications that require interconnections with male terminals. Key attributes of this part include its active life cycle status, compliance with REACH standards, and its classification under EAR99 for export purposes. The package description highlights its RoHS compliant status, which is increasingly important in electronics for regulatory and environmental reasons.

Additionally, the part features a Pb-free code, reinforcing its suitability for modern electronic applications where lead-free components are preferred or mandated. The terminal can be used in a variety of configurations, offering flexibility in design choices depending on the requirements of the particular application.

Industry Applications for 0501-0-15-80-30-84-04-0

The 0501-0-15-80-30-84-04-0 may find potential applications across various industries due to its specifications and design. Below are several industries where this terminal might be relevant, along with illustrative examples of how it could be utilized:

  • Consumer Electronics: This terminal might be used in devices such as smartphones or tablets, where compact connections are necessary. Its RoHS compliance could potentially make it suitable for environmentally friendly devices that adhere to global standards.
  • Aerospace and Defense: Given its active life cycle status, the 0501-0-15-80-30-84-04-0 could potentially be employed in avionics or ground-control systems where reliability is critical. However, it’s important to assess compliance with specific military standards if considered for such applications.
  • Automotive: If automotive industry standards such as AEC-Q100 were applicable and noted, this part might be applicable in control modules for vehicles. Given that modern vehicles often utilize PCB terminals, it could potentially play a role in enhancing connectivity and performance.
  • Industrial Automation: As factories increasingly rely on automation, the terminal might be used in control panels or machinery interfaces. Its attributes may support durability and reliability in a potentially harsh operating environment.
  • Telecommunications: In telecom equipment, the 0501-0-15-80-30-84-04-0 might be utilized for interconnecting various lines and systems, where robust and compact solutions are necessary.

It is important to note that these potential industry applications are only conceptual and illustrative. Each application would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Mill-Max Mfg Corp.

Mill-Max Mfg Corp. is a manufacturer known for its comprehensive range of interconnect solutions, particularly in the area of Terminals and Terminal Blocks. The company specializes in producing high-quality PCB terminals, connectors, and sockets that cater to a wide array of industries.

The 0501-0-15-80-30-84-04-0 is just one example of their extensive catalog, which includes a variety of similar parts designed to meet the demanding needs of modern electronic applications. The company’s commitment to quality and compliance with industry standards ensures that their components can be reliably used in critical applications where performance is essential.

Research Price and Stock for 0501-0-15-80-30-84-04-0 by Mill-Max Mfg Corp on Findchips.com

To assess current stock and pricing for the 0501-0-15-80-30-84-04-0, it is recommended to visit Findchips.com. This resource can provide you with the latest information on availability and price comparisons.

The part has historically been available at various distributors, including:

  • Sager
  • Future Electronics
  • Mouser Electronics
  • DigiKey
  • Newark

However, for the most accurate and up-to-date information, please refer directly to Findchips.com, as stock levels and prices can fluctuate rapidly based on demand and distributor inventories.

Compare pricing for 0501-0-15-80-30-84-04-0 and other Terminals and Terminal Blocks at findchips.com