Overview of 0505030.MXEP by Littelfuse Inc.
The 0505030.MXEP by Littelfuse Inc. is an Electric Fuse characterized by its fast-acting blow type designed for robust circuit protection. It features a high current rating of 30A and dual voltage ratings at 500VAC and 500VDC. This component blends utility with enhanced safety measures having a substantial interrupt rating of 30,000 amperes at AC voltage and a slightly lower 20,000 amperes at DC voltage, making it suitable for various high-demand applications. These fuses are manufactured in a cartridge format, with dimensions defined as 1/4″ x 1-1/4″, which is standard within the industry 3AB fuse size. Further reinforcing its reliability, the 0505030.MXEP operates within a broad temperature spectrum from -55°C to +125°C, is compliant with ROHS, REACH, and carries an ECCN Code of EAR99, signifying it as a versatile and environmentally considerate choice. The packaging method for these fuses is bulk, facilitating ease in handling and installation, which typically involves a through-hole mounting process.
Industry Applications for 0505030.MXEP
The 0505030.MXEP might potentially be used in various industries where precise and reliable circuit protection is critical. Below are two such industries along with possible applications:
- Telecommunications: This sector could potentially utilize such fuses in power junction boxes, servers, network routers, and telecom power supply systems. The fast blow characteristic and high current rating might prove critical in protecting against power surges or excessive current, which are common in telecommunications infrastructure.
- Automotive: Given its robust features such as a wide operational temperature range and high-rated breaking capacity, this fuse could hypothetically find application in electric vehicles (EVs), particularly within their battery management systems or onboard charging systems to protect against electrical faults.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a prominent name within the Electric Fuses arena of Circuit Protection, offering a wide array of solutions from automotive fuses to sophisticated electronic and industrial equipment protection. Their expertise in developing and manufacturing electric fuses is evident in the comprehensive product range which includes variants like 0505030.MXEP, tailored to meet diverse operational criteria such as voltage, current, and environmental resistance. Their products routinely implement advanced protective technologies combined with a commitment to regulatory compliance and environmental conservation, underscored by the ROHS and REACH compliance in many of their lines.
Where to Find 0505030.MXEP by Littelfuse Inc
To find the 0505030.MXEP, it is recommended to research on findchips.com where this part is detailed. Purchasing it through reliable online platforms enables access to current stock levels, pricing, and data on available inventory from various distributors. Historically, distributors such as TTI, Mouser Electronics, and DigiKey have been known to stock this item, however, checking on findchips.com will provide the most up-to-date information. If looking for alternatives, one might also explore other Electric Fuses from Littelfuse Inc or different manufacturers which could meet specific requirements.