Overview of 06031C103JAT2A by Kyocera AVX Components
The 06031C103JAT2A is a multilayer ceramic capacitor designed for general-purpose applications. It features a capacitance value of 0.01 µF and a maximum rated voltage of 100 V, making it suitable for a wide range of electronic circuits. The capacitor utilizes an X7R dielectric material, which provides stability over varying temperatures and conditions, typically ranging from -55ºC to +125ºC. With a ±5% capacitance tolerance, this capacitor ensures reliable performance in critical applications.
The dimensions of the 06031C103JAT2A are standardized in a 0603 package format, which translates to 1.6 mm in length and 0.81 mm in width, with a height of just 0.9 mm. This compact size makes it ideal for surface mount technology (SMT) applications, where space constraints are frequently a concern. The part is compliant with both RoHS and Pb-free requirements, underscoring its suitability for modern electronics that prioritize environmentally friendly manufacturing practices. The device is currently active within the market, demonstrating ongoing production and support from the manufacturer, Kyocera AVX Components. As of this writing, the factory lead time is noted to be approximately 16 weeks and 3 days.
Industry Applications for 06031C103JAT2A
The 06031C103JAT2A could serve multiple industries due to its versatile characteristics. Potential applications include:
- Internet of Things (IoT): The small form factor and reliable performance of this capacitor might be advantageous in IoT devices, such as smart home appliances or connected sensors. The capacitor’s stability over temperature variations would ensure consistent functionality in different environments.
- Telecommunications: In telecommunications equipment, the capacitor could potentially play a critical role in filtering and decoupling applications, helping to stabilize voltage levels in devices like routers or modems. Its voltage rating and reliability could support the performance needs for high-speed data transmission.
- Consumer Electronics: The characteristics of the 06031C103JAT2A might make it suitable for consumer electronic devices such as smartphones, tablets, and wearable technology. The capacitor’s small size and high capacitance could be leveraged in power management circuits to enhance the efficiency of these devices.
- Automotive: If the part meets relevant industry standards such as AEC-Q100 or AEC-Q101 for automotive applications, it might be utilized in automotive electronics for stability in power supply circuits or signal processing applications in infotainment systems.
- Medical Imaging: Provided it adheres to appropriate healthcare standards, the capacitor could be considered for use in imaging equipment, aiding in the stabilization of circuits that require precision and reliability in fluctuating conditions.
Note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a global leader in the development and manufacturing of electronic components, primarily known for their high-quality capacitors, resistors, and connectors. With a focus on innovation and precision, the company has established a robust product portfolio that includes a wide range of ceramic capacitors, including the 06031C103JAT2A.
Kyocera’s commitment to quality is apparent in their manufacturing processes, which adhere to stringent international standards. Their ceramic capacitors are utilized across various industries, supporting applications from consumer electronics to automotive systems. Similar models in their lineup may include components with varying capacitance values, voltage ratings, and dielectric materials to suit specific applications. They continue to innovate in the field of passive components, demonstrating a dedication to meeting the evolving needs of engineers and designers worldwide.
Research Price and Stock for 06031C103JAT2A by Kyocera AVX Components on Findchips.com
For those interested in acquiring the 06031C103JAT2A, it is advisable to research current stock and pricing information through Findchips. This resource provides insights into availability and can direct you to both Kyocera AVX Components and other manufacturers that offer similar products.
Historically, the part has been available at various distributors including:
- New Advantage Corporation
- LCSC
- Avnet Asia
- Mouser Electronics
- Future Electronics
Given the dynamic nature of electronic component supply, it’s essential for purchasers to check Findchips for the most up-to-date stock levels and pricing to ensure timely procurement.
Compare pricing for 06031C103JAT2A and other Ceramic Capacitors / Capacitors at findchips.com
To explore further options, including the 06031C103JAT2A and other Ceramic Capacitors, please visit Findchips.com for competitive pricing and availability information.