06031C103KAT2A by Kyocera AVX Components

Overview of 06031C103KAT2A by Kyocera AVX Components

The 06031C103KAT2A is a multilayer ceramic capacitor (MLCC) with a capacitance of 0.01 µF and a voltage rating of 100V, characterized with a ±10% tolerance. This component operates within the temperature range of -55º to +125ºC and is designed in a compact 0603 (1.6 x 0.8 mm) chip size package. It features an X7R dielectric, which provides stable electrical properties across a broad temperature range. The capacitor is made for surface mount technology (SMT) and comes packaged in 7-inch paper tape reels, facilitating automated assembly processes. The terminals are finished with matte tin (Sn), adding a nickel (Ni) barrier for enhanced solderability and resistance to oxidation.

This capacitor’s characteristics and specifications including RoHS and REACH compliance, lead-free status, and its classification under ECCN Code EAR99, make it suitable for a wide variety of applications in numerous industries where general-purpose filtering, decoupling, and timing applications are needed. The current factory lead time stands at 12 weeks, as of the latest update.

Industry Applications for 06031C103KAT2A

The properties of the 06031C103KAT2A, including its temperature stability and dielectric characteristics, make it potentially suitable for use in several diverse applications across various industries. Below, some of these potential applications are explored conditionally and conceptually:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize this type of capacitor for power management and signal filtering purposes due to its compact size and reliability across a wide temperature range.
  • Industrial Automation: Machinery and process controllers that require consistent performance over varying environmental conditions could potentially employ these capacitors. The X7R characteristic helps maintain functionality in fluctuating thermal environments.
  • Telecommunications: Base stations, routers, and other communication equipment often need capacitors that offer stability under thermal stress for signal integrity, which could make this MLCC a fitting option.
  • Computing and Data Storage: Servers and storage devices might use these capacitors in their power supplies and interface circuits where stable capacitive behaviors in variable temperatures are crucial.
  • Audio and Video Systems: High-fidelity audio equipment and home cinema systems might incorporate this capacitor type to ensure noise reduction and precise signal control.

Note that these potential industry applications are conceptual illustrations and require analysis and verification by engineering and design teams for adherence to specific standards and application requirements.

About Kyocera AVX Components

Kyocera AVX Components, a subset of Kyocera Corporation, is a leading manufacturer in the electronic components industry, specifically known for its vast range of capacitor technologies. The Ceramic Capacitors like 06031C103KAT2A are central to their offerings, showcasing advanced engineering in compact, high-performance components that cater to various technological sectors. Kyocera AVX is known for its commitment to quality, sustainability, and innovation, making them a premier choice for reliable electronic components.

Where to Find 06031C103KAT2A by Kyocera AVX Components

To source the 06031C103KAT2A component, prospective buyers should research the current stock levels and pricing on findchips.com. This platform not only provides real-time data but also offers alternatives within the Ceramic Capacitors category that might suit different requirements. Distributors such as TTI, Mouser Electronics, Farnell, and Avnet have historically stocked this product, though availability varies.

Compare pricing for 06031C103KAT2A and other Ceramic Capacitors / Capacitors at findchips.com