Overview of 06031C471JAT2A by Kyocera AVX Components
The 06031C471JAT2A by Kyocera AVX is a ceramic, chip, general purpose capacitor. This component offers a capacitance of 470 picofarads with a tolerance of ±5%, making it precise in various applications. It is designed to handle a DC voltage of 100V and has a dielectric characteristic identified as X7R, which implies that it has a stable capacitance under varying temperature conditions, ranging between -55ºC and +125ºC. Notably, the capacitor is designed in a 0603 package (1.6 mm by 0.81 mm size), and is finished with matte tin over nickel terminals, supporting ease of soldering and reliable connectivity.
The part is compliant with RoHS (Restriction of Hazardous Substances) indicating it is manufactured with the consideration for environmental safety and sustainability. It is also compliant with REACH, signifying adherence to EU regulations regarding the production and use of chemical substances. The 06031C471JAT2A carries an ECCN code of “EAR99” that classifies it for international trade without needing an export license in most situations, and it has a HTS code of 8532.24.00.20, identifying it as a ceramic capacitor for trade reports.
Furthermore, this Ceramic Capacitors is designed for surface mount technology, a preference for modern electronic device manufacturing due to minimized lead times and automated assembly processes. The current factory lead time is listed as 12 weeks at the time of writing, meaning planning and order forecasting will be crucial for production schedules.
Industry Applications for 06031C471JAT2A
Different industries might find the 06031C471JAT2A by Kyocera AVX advantageous due to its robust electrical characteristics and general-purpose design. However, applications should be carefully analyzed and validated by engineering teams to ensure compliance with industry-specific requirements and standards. Potential application areas include:
- Telecommunications: The capacitor could potentially be used in communication devices and infrastructure due to its stable performance across a wide temperature range and relatively high voltage rating.
- Consumer Electronics: Devices like smartphones, wearables, and tablets might incorporate this capacitor for managing internal power distribution and signal processing efficiently.
- Computing and Data Storage: Its small size and surface-mount compatibility make it suitable for dense circuit boards common in computers and storage devices, where stable electric performance is crucial.
- Industrial Automation: Automation equipment that operates under a variety of environmental conditions might benefit from the reliability and temperature stability offered by the X7R dielectric feature.
These mentioned industry applications are illustrative and potential in nature, suggesting where this capacitor might fit. Engineers must conduct thorough checks to match component specifications with actual application needs.
About Kyocera AVX Components
Kyocera AVX is a renowned manufacturer known for its extensive range of electronic components, including a wide variety of capacitors. Within the world of capacitors, their expertise in Ceramic Capacitors is particularly notable. The 06031C471JAT2A is a part of this category, illustrating their commitment to producing reliable and versatile capacitors suitable for a broad spectrum of applications across numerous industries. Kyocera AVX’s products are generally recognized for their quality, innovation, and the company’s attention to compliance with international safety and environmental standards.
Where to Find 06031C471JAT2A by Kyocera AVX Components
For purchasing the 06031C471JAT2A, potential buyers are directed to research through the comprehensive listings found on findchips.com. This site also provides access to possible alternative Ceramic Capacitors from Kyocera AVX Components or other manufacturers. Historically, distributors such as Avnet Asia, TME, Mouser Electronics, and Newark have offered this capacitor, but real-time inventory levels and pricing information can best be found directly on findchips.com.