Overview of 06035A101JAT2A by Kyocera AVX Components
The 06035A101JAT2A by Kyocera AVX Components is a Ceramic Capacitor characterized by its specific capacitance of 100pF, voltage rating of 50V, and a capacitance tolerance of ±5%. Designed for surface mount technology (SMT), it has a case/package size of 0603 [1608 metric], making it a compact choice for a wide range of applications. The capacitor’s dielectric characteristic is C0G/NP0, which is known for its stability and low loss, ensuring reliable operation over a broad temperature range from -55ºC to +125ºC. This part is RoHS compliant, indicating it meets the restrictive standards on hazardous substances. Moreover, its termination finish is Matte Tin (Sn) with Nickel (Ni) barrier, which enhances its solderability and long-term reliability. The 06035A101JAT2A is packaged in a 7″ reel, tailored for automated assembly processes, which speaks to its manufacturability and ease of integration into a variety of systems.
Industry Applications for 06035A101JAT2A
The specific attributes of 06035A101JAT2A make it suitable for a broad spectrum of applications across various industries. Here are a few potential use cases:
- Telecommunications: Its stable capacitance over temperature changes and high-frequency performance might benefit RF signal processing, filter circuits, or impedance matching applications.
- Automotive: The wide operating temperature range and robustness could make it a good fit for automotive applications requiring reliable performance under harsh conditions, such as in engine control units or sensor modules.
- Consumer Electronics: In devices like smartphones, tablets, and wearables, where space is at a premium, its compact size and surface-mount capability could be highly valued.
- Industrial: Industrials sensors, control systems, and power management circuits might leverage the stable, reliable performance of the 06035A101JAT2A for consistently accurate readings and control.
It is essential to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and optimal performance within the specific context of the intended use.
About Kyocera AVX Components
Kyocera AVX Components is widely recognized for its expertise in the manufacture of electronic components, particularly in the realm of capacitors. Within the category of Ceramic Capacitors, Kyocera AVX offers a broad portfolio of products that cater to a wide range of applications, from general-purpose uses to specific, high-demand industrial, medical, and telecommunications applications. The 06035A101JAT2A is a testament to the company’s commitment to quality, reliability, and technological advancement, representing their abilities in producing capacitors with precise tolerances, stability across varying temperatures, and suitability for surface mount technology.
Where to Find 06035A101JAT2A by Kyocera AVX Components
For those looking to purchase the 06035A101JAT2A, it is recommended to conduct research via findchips.com. On this platform, you can access real-time inventory data and pricing from multiple distributors. It is also a resourceful tool for finding alternative products within the category of Ceramic Capacitors, potentially offering components with similar specifications by Kyocera AVX or other manufacturers. Historically, the part has been available from distributors such as New Advantage Corporation, Chip 1 Exchange, TTI, and Mouser Electronics. However, for the most current stock levels and pricing, please refer to findchips.com.