Overview of 06035A102JAT2A by Kyocera AVX Components
The 06035A102JAT2A by Kyocera AVX Components is a Ceramic Capacitor characterized by its capacitance value of 1000pF and rated for a voltage of 50V. It falls within the capacitance tolerance of ±5% and operates over a wide temperature range from -55ºC to +125ºC. This specific model employs the C0G (NP0) dielectric formula, which is notable for its stability and low loss, making it suitable for high-frequency applications. The component is encapsulated in an 0603 [1608 metric] package, which is a standard footprint in electronic circuit design, favoring miniaturization without sacrificing performance.
The 06035A102JAT2A utilizes a lead-free and RoHS-compliant construction, with terminals finished in matte tin over nickel. This not only ensures environmental compliance but also promotes reliable solderability and connectivity. Designed for surface mount technology, it offers advantages in terms of assembly efficiency and space-saving on PCB layouts. According to the data provided, this part is currently active, suggesting that it remains in production and is available for new designs and replacement needs.
Industry Applications for 06035A102JAT2A
The 06035A102JAT2A’s high stability, reliability, and broad operating temperature range make it potentially suitable for various industry applications. While specifics on applications should be thoroughly analyzed and verified by engineering teams for compliance with industry standards and specific requirements, illustrations of its possible utilizations can guide initial considerations.
- Education and Research: In educational and research environments, precision and reliability in components are fundamental. The 06035A102JAT2A’s stable C0G (NP0) dielectric characteristic might make it a preferred choice for experimental setups and educational kits focusing on electronics and electrical engineering concepts.
- Consumer Electronics: Devices such as smartphones, tablets, and wearable technology, which demand compact and efficient components, could potentially incorporate this capacitor. Its small footprint and high performance align with the miniaturization and reliability requirements of consumer electronics.
- Industrial Control Systems: Control systems that monitor and manage machinery or plant operations could benefit from the 06035A102JAT2A’s stability, especially in environments experiencing temperature fluctuations. Its reliable operation within a wide temperature range makes it a potential candidate for such applications.
- Telecommunications: Equipment used in telecommunications, including base stations, routers, and switches, where signal integrity is crucial, might find the 06035A102JAT2A’s low-loss and stable capacitance characteristics advantageous, especially in frequency-sensitive applications.
Note that these potential industry applications and use cases are only conceptual/illustrative and require proper analysis and verification by professional engineering and design teams to ensure compliance with all pertinent standards and specific requirements.
About Kyocera AVX Components
Kyocera AVX Components is a well-established manufacturer in the electronics industry, known for producing a wide array of reliable and high-quality components. Their expertise spans across various types of capacitors, including Ceramic Capacitors, where the 06035A102JAT2A is a highlighted example. Kyocera AVX’s commitment to innovation and quality is evident in their continuous development of products that meet the stringent requirements of the industry. Their capacitors are designed to cater to a broad spectrum of applications, ranging from general-purpose to specialized needs in high-performance environments. The 06035A102JAT2A and similar components manifest Kyocera AVX’s dedication to providing solutions that enhance the reliability and efficiency of electronic systems.
Where to Find 06035A102JAT2A by Kyocera AVX Components
To procure the 06035A102JAT2A for your application, we recommend researching availability and pricing on findchips.com. Our platform provides up-to-date information from various distributors to help you make informed purchasing decisions. Historically, this part has been available from distributors such as New Advantage Corporation, Component Electronics, Inc, Avnet Asia, and Avnet Abacus. However, for current stock levels, pricing, and potential alternative Ceramic Capacitors, visiting findchips.com is advisable. Availability may vary, and exploring our site can lead you to the most suitable options for your specific needs.