Overview of 06035A221JAT2A by Kyocera AVX Components
The 06035A221JAT2A is a multilayer ceramic capacitor characterized by its 220 picofarad capacitance, designed to operate at a maximum of 50 volts DC, with a tolerance of ±5%. It features a C0G/NP0 dielectric, known for its stability and low loss, making it suitable for various general-purpose applications. This component is encapsulated in a compact 0603 (or 1608 metric) surface mount package, which measures 1.6mm in length and 0.81mm in width, fitting seamlessly into modern electronic designs. With an operating temperature range of -55°C to +125°C, it offers versatility across a broad array of environments and conditions. The capacitor is also compliant with RoHS requirements, ensuring that it meets environmental safety standards.
The part is currently classified as active in the market, which signifies that it is still being manufactured and is readily available for procurement. It is notable for its matte tin over nickel terminal finish and is supplied on a 7-inch reel, which is conducive for automated assembly processes. As of the current writing, the factory lead time for the 06035A221JAT2A is approximately 12 weeks, which may be a consideration for design and production schedules.
Industry Applications for 06035A221JAT2A
Given its specifications and characteristics, the 06035A221JAT2A might serve various industries and applications. Here are several potential use cases where this part could be particularly beneficial:
- Consumer Electronics: The capacitor could potentially be utilized in devices such as smartphones, tablets, and laptops, where space-saving components are essential. Its favorable temperature range and capacitance characteristics make it suitable for decoupling applications, noise filtering, and timing circuits.
- Telecommunications: In telecommunications equipment, the 06035A221JAT2A might be used in RF circuits. Its stable capacitance would be vital in maintaining signal integrity, particularly in high-frequency applications where performance is critical.
- Industrial Automation: The robust operating temperature range of this capacitor suggests it could potentially find applications in industrial automation systems, such as programmable logic controllers (PLCs) and sensors, where environmental conditions may vary significantly.
- Aerospace and Defense: If the part qualifies under specific military standards, it might be suitable for use in aerospace applications, including satellite equipment, where reliability under extreme conditions is paramount. However, it is essential to verify adherence to any relevant specifications.
- Healthcare: In medical devices, the 06035A221JAT2A could be used in imaging systems or diagnostic tools, where precision and reliability are crucial. The C0G dielectric characteristic allows for low drift, which can be a significant advantage in sensitive applications.
Please note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a manufacturer known for its extensive range of electronic components, particularly in the field of capacitors. Within the realm of ceramic capacitors, Kyocera AVX offers a variety of products designed to meet the demanding specifications of contemporary electronic applications. The company focuses on delivering high-quality components that provide stability, reliability, and performance across multiple industries.
The 06035A221JAT2A is part of their commitment to producing efficient and effective solutions for engineers and designers. Similar products may include various capacitance values and voltage ratings within their line of ceramic capacitors. Their continuous innovation and adherence to quality standards position Kyocera AVX as a choice for engineers seeking dependable electronic components.
Research Price and Stock for 06035A221JAT2A by Kyocera AVX Components on Findchips.com
For those interested in acquiring the 06035A221JAT2A, it is advisable to research the current stock levels and pricing on Findchips.com. This platform provides a comprehensive overview of various distributors and their availability of the part. You may find historical availability from distributors such as:
- New Advantage Corporation
- Avnet Asia
- Mouser Electronics
- RS Components
Keep in mind that stock levels may fluctuate, so visiting Findchips for the most accurate and up-to-date information is essential. Additionally, the Ceramic Capacitors section on Findchips can provide alternative parts from Kyocera AVX Components or other manufacturers that meet similar specifications.