Overview of 06035A330JAT2A by Kyocera AVX Components
The 06035A330JAT2A is a ceramic chip capacitor designed for general-purpose applications. This capacitor has a capacitance of 33 picofarads (pF) and a rated direct current (DC) voltage of 50 volts. The part classification falls under the electronic parts subcategory of Ceramic Capacitors within the broader category of Capacitors.
Measuring at 0603 (1.6 mm x 0.81 mm), this surface mount capacitor is built using a multilayer structure, which enhances performance and reliability. It has a capacitance tolerance of ±5% and employs a C0G/NPO dielectric, a material known for its very low dissipation factor and stable capacitance across a wide range of temperatures. The operating temperature range for the 06035A330JAT2A is from -55°C to +125°C, making it suitable for various environments.
This part also meets the RoHS compliance standards and is designated as lead-free, which aligns with current electronic component regulations. The capacitor features a matte tin terminal finish with a nickel barrier, which provides corrosion resistance and enhances solderability. Note that as of the current writing, the factory lead time for this part is approximately 14 weeks and 1 day.
Industry Applications for 06035A330JAT2A
The 06035A330JAT2A ceramic capacitor could find potential applications in various industries due to its specifications and characteristics. Below are examples of industries that might utilize this component:
- Consumer Electronics: The 06035A330JAT2A could potentially be used in devices such as smartphones, tablets, or personal computers, where compact size and reliability are essential. Its stable capacitance at varying temperatures might support high-frequency filtering in RF modules.
- Telecommunications: This capacitor might play a role in telecommunications equipment, possibly in RF amplifiers or signal conditioning circuits. Its low-loss characteristics could provide improved performance in high-speed communication systems.
- Automotive Applications: Provided that automotive industry standards such as AEC-Q100 apply, the 06035A330JAT2A might be used for applications such as power management circuits in electric vehicles or electronic control units, where temperature stability and reliability under varying conditions are crucial.
- Healthcare Devices: In medical imaging systems, the consistent performance of this capacitor might be beneficial, especially in imaging equipment where signal integrity is critical. Compliance with specific healthcare standards would need to be verified for actual applications.
- Aerospace and Defense: If standards require such compliance, this part might also find use in aerospace applications, potentially in navigation systems where temperature extremes are common. However, adherence to specific defense standards must be confirmed before use in these applications.
It’s important to note that these potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components has established itself as a manufacturer of quality electronic components, specializing in capacitors, including ceramic capacitors like the 06035A330JAT2A. The company offers a wide range of capacitor products that are recognized for their performance, reliability, and compliance with industry standards.
In the realm of ceramic capacitors, Kyocera AVX provides various options tailored to different applications, including multi-layer ceramic capacitors (MLCCs) like the 06035A330JAT2A. Other similar parts may include various capacitance values, voltage ratings, and physical dimensions. Their focus on innovation and quality assurance makes them a formidable choice for engineers and procurement teams looking for dependable capacitor solutions in various industries.
Research Price and Stock for 06035A330JAT2A by Kyocera AVX Components on Findchips.com
For those interested in sourcing the 06035A330JAT2A, it is advisable to research stock and pricing at Findchips. This platform aggregates information from various distributors, providing comprehensive data for procurement decisions. The part can potentially be found at distributors such as:
- New Advantage Corporation
- Chip-Germany GmbH
- Avnet Asia
- Mouser Electronics
While these distributors have historically stocked the 06035A330JAT2A, users should consult Findchips for the most current stock levels and pricing, as availability can change rapidly. Additionally, exploring the Ceramic Capacitors subcategory on Findchips could provide alternate part options from Kyocera AVX or other manufacturers to meet specific application needs.