06035C103JAT2A by Kyocera AVX Components

Overview of 06035C103JAT2A by Kyocera AVX Components

The 06035C103JAT2A is a ceramic capacitor characterized by its general-purpose utility in a wide range of electronic circuits. This component boasts a capacitance value of 0.01μF and a rated voltage of 50V. It exhibits a capacitance tolerance of ±5% with an X7R dielectric characteristic. The mention of “X7R” refers to the component’s ability to retain its capacitance value across a wide temperature range, from -55º to +125ºC in this case, which is a critical property for reliable operation under variable environmental conditions.

The package size of this component follows the standard 0603 footprint, making it suitable for compact surface-mounted device (SMD) applications. The terminal finish is Matte Tin (Sn) with a Nickel (Ni) barrier, which is known for its excellent solderability and compatibility with various soldering processes. The part is compliant with RoHS standards, ensuring it meets current environmental and safety regulations. With a factory lead time of 11 weeks and 1 day as of the current writing, procurement planning is essential for manufacturing schedules. This component is a testament to Kyocera AVX’s capability to provide electronic components that cater to rigorous and diverse application requirements.

Industry Applications for 06035C103JAT2A

  • Consumer Electronics: The 06035C103JAT2A could potentially be utilized in various consumer electronics such as smartphones, tablets, and laptops, where stable capacitance over a wide temperature range is crucial for device reliability. Similar parts might also find their use in wearables and portable devices, leveraging their compact 0603 footprint.

  • Industrial Automation: In industrial automation equipment, such as sensors and control systems, the reliable operation over a broad temperature range potentially makes this capacitor suitable for applications that require long-term stability and accuracy. Its characteristics might support the operation of equipment in challenging industrial environments.

  • Telecommunications: For telecommunications infrastructure, components that offer consistency in performance like the 06035C103JAT2A might be used in filtering or timing circuits. The device’s ability to perform under a wide range of operating temperatures could be critical for outdoor equipment exposed to harsh climatic conditions.

  • Computing and Data Storage: Within computing devices and data storage systems, the stability provided by the X7R dielectric material might be advantageous. Components like the 06035C103JAT2A could be used in power supply filtering or decoupling applications, where maintaining a stable power supply is key to ensuring data integrity and processing efficiency.

Please note, these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX is a leading manufacturer in the electronic components industry, particularly known for their comprehensive range of capacitors, including ceramic capacitors. The 06035C103JAT2A, amongst others, exemplifies their commitment to providing high-quality, reliable components suitable for a myriad of applications. Kyocera AVX’s expertise in ceramic capacitor technology enables them to offer products that meet the rigorous specifications required in consumer electronics, telecommunications, automotive, and industrial sectors, to name a few. Their products consistently push the envelope in terms of performance, miniaturization, and durability, addressing the evolving needs of a technology-driven world.

Where to Find 06035C103JAT2A by Kyocera AVX Components

For those interested in procuring the 06035C103JAT2A, our platform, findchips.com, offers comprehensive resources to research current stock levels and pricing from various distributors. Exploring our platform allows you to compare offerings and make an informed purchasing decision. Historically, key distributors such as New Advantage Corporation, LCSC, TME, and Mouser Electronics have stocked this part, but we recommend using FindChips to get the most up-to-date inventory information. Additionally, for those seeking alternatives or components for comparative assessment, our Ceramic Capacitors section provides a broad selection from Kyocera AVX and other reputable manufacturers.

Compare pricing for 06035C103JAT2A and other Ceramic Capacitors / Capacitors at findchips.com