Overview of 06035C104K4T2A by Kyocera AVX Components
The 06035C104K4T2A is a multilayer ceramic capacitor with a capacitance of 0.1µF, offered by Kyocera AVX Components. This component operates within a voltage rating of 50V and features a capacitance tolerance of ±10%. The dielectric characteristic of this ceramic capacitor is designated as X7R, which indicates its suitability for a wide range of operating temperatures while maintaining a stable capacitance. This is particularly critical in applications where temperature fluctuations are common.
With physical dimensions defined by the 0603 package size (1.6mm in length, 0.81mm in width, and 0.9mm in height), it is designed for surface mount technology (SMT) applications, which enables it to be used in compact and densely populated electronics circuits. Furthermore, the capacitor’s temperature coefficient is specified as 15% ppm/°C, making it reliable across a broad temperature range from -55°C to +125°C. Enhancements such as the terminals’ finish with matte tin over nickel and its compliance with AEC-Q200 standards hint at its durability and suitability for automotive applications as well as other stringent environments. Additionally, its RoHS and REACH compliance ensure its compatibility within global manufacturing standards for environmental safety.
Industry Applications for 06035C104K4T2A
Potentially applicable across various industries due to its versatile specifications, the 06035C104K4T2A might be particularly appealing for:
- Education and Research: Could be utilized in laboratory settings and educational equipment for experiments that require precise capacitor functionalities, especially in temperature-variable environments. Its reliability and stability under different temperature conditions make it an ideal component for teaching students about electronic circuit design and behavior.
- Industrial Automation: Given its wide operating temperature range and compliance with the rigorous AEC-Q200 standard, it is potentially suitable for control circuits within industrial machinery and robotic systems that operate in harsh environments. The stability of the X7R dielectric characteristic under varied thermal conditions could ensure consistent performance of automation systems, contributing to higher reliability and reduced maintenance.
- Electronic Manufacturing: As a component with a small form factor and SMT compatibility, it could be widely used in the manufacturing of densely packed electronic boards. Its characteristics make it a suitable choice for smoothing, filtering, or decoupling circuits in a wide range of consumer electronics, automotive modules, and other high-reliability applications.
It’s important to note that these potential applications are conceptual or illustrative and should be verified for specific design requirements by engineering and design teams based on technical specifications and performance testing.
About Kyocera AVX Components
Kyocera AVX Components is a division of Kyocera Corporation, a multinational company known for manufacturing a wide array of electronic products, including an extensive range of capacitors. In the realm of ceramic capacitors, Kyocera AVX stands out for its commitment to quality, innovation, and reliability. The 06035C104K4T2A is one example of their products designed to meet stringent operational requirements in various applications. Kyocera AVX’s portfolio not only includes a wide variety of ceramic capacitors but also spans across tantalum, film, and other types of capacitors, addressing the needs of virtually any electronic application ranging from consumer electronics to industrial and automotive industries.
Where to Find 06035C104K4T2A by Kyocera AVX Components
For those looking to purchase the 06035C104K4T2A, findchips.com provides a helpful platform to compare prices and stock availability from different distributors. To find alternatives to the 06035C104K4T2A or explore other Ceramic Capacitors that might be offered by Kyocera AVX Components or other manufacturers, findchips.com can be a valuable resource. Historically, distributors such as New Advantage Corporation, LCSC, Chip1Stop, and Avnet Asia have been sources for this component, but stock levels and pricing are subject to change. Therefore, readers are advised to visit findchips to get the most current stock levels and pricing information.