Overview of 06035C104K4Z2A by Kyocera AVX Components
The 06035C104K4Z2A by Kyocera AVX Components is a multilayer ceramic capacitor (MLCC) that underscores a blend of technological progression and versatility in the Ceramic Capacitors subcategory. Its dielectric material is ceramic, characterized by a capacitance value of 0.1 µF and a rated DC voltage (URdc) of 50 V. This component operates within a temperature range of -55 °C to +125 °c, demonstrating significant durability and reliability across varied environments.
One of the standout features of the 06035C104K4Z2A includes its robust temperature coefficient of 15% ppm/°C, attributed to the X7R dielectric material which ensures stable electrical characteristics over a broad temperature range. Additionally, its tolerance levels are marked at ±10%, offering a balance between precision and flexibility for diverse electronic circuits. Being a surface mount device (SMD), encapsulated in a compact 0603 package (measuring roughly 1.6 mm in length, 0.81 mm in width, and 0.9 mm in height), it’s ideally suited for densely populated PCBs where space savings are crucial.
This capacitor is also designed with an AEC-Q200 reference standard, highlighting its suitability for applications requiring high reliability. Further bolstering its credentials are its Pb-free and RoHS compliant status, ensuring it meets contemporary environmental and safety standards for electronic components.
Industry Applications for 06035C104K4Z2A
The versatile specifications and robust design of the 06035C104K4Z2A make it a viable candidate for a wide array of applications across different industries. Here are a few sectors that could potentially benefit from this component:
- Education and Research: This capacitor is suitable for laboratory equipment and experimental setups due to its stable temperature characteristics and reliability. It could be found in devices like signal generators, measurement instruments, and research-grade electronics that require precise capacitance values.
- Industrial Automation: The 06035C104K4Z2A might be utilized in control systems, sensors, and actuators where temperature stability and component reliability are paramount. Its compact size and surface mount design allow for its use in space-constrained industrial-grade circuit boards.
- Electronic Manufacturing: This MLCC could serve in manufacturing equipment such as SMT (Surface Mount Technology) assembly machines, testing, and inspection equipment where high-speed electronic switching is requisite. The component’s robustness also assures longevity and dependability in manufacturing environments.
Note: These potential applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific contexts.
About Kyocera AVX Components
Kyocera AVX Components is a well-regarded name in the realm of electronic components, particularly known for its Ceramic Capacitors. The expertise of Kyocera AVX spans across a broad spectrum of capacitor technologies, offering solutions that cater to a diverse set of applications ranging from consumer electronics to industrial and automotive domains. The manufacture of components like the 06035C104K4Z2A is underpinned by stringent quality controls, innovative material science, and cutting-edge manufacturing techniques, ensuring that each capacitor not only meets but often exceeds industry standards for performance and reliability.
Notably, Kyocera AVX’s commitment to sustainability and environmental responsibility is reflected in its adherence to Pb-free and RoHS compliant manufacturing processes, setting a benchmark in eco-friendly electronic component production.
Where to Find 06035C104K4Z2A by Kyocera AVX Components
For those looking to source the 06035C104K4Z2A, findchips.com offers a comprehensive and up-to-date listing of stock availability and pricing from a variety of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, LCSC, Avnet Asia, and Sensible Micro Corporation, among others. However, stock levels and distributor offerings fluctuate, so it is recommended to check findchips.com for the most current information.
Moreover, for those considering alternatives or exploring similar components offered by Kyocera AVX or other manufacturers, the Ceramic Capacitors category on FindChips provides a wealth of options to compare specifications, prices, and availability across a broad spectrum of components.