Overview of 06035C104K4Z4A by Kyocera AVX Components
The 06035C104K4Z4A is a multilayer ceramic capacitor (MLCC) from Kyocera AVX Components, specifically designed for surface mount technology (SMT). This capacitor features a capacitance value of 0.1 µF and operates under a voltage of 50V. Key to this part is its tolerance, generally at ±10%, and a dielectric characteristic of X7R, which maintains a stable capacitance across temperature variances from -55 to 125 °C, making it reliable in fluctuating environmental conditions.
Constructed with ceramic dielectric material, the 06035C104K4Z4A uses a rectangular chip package that measures 1.6 mm in length and 0.81 mm in width, with a height of 0.9 mm. This part falls under the AEC-Q200 reference standard, indicating that it meets the necessary automotive qualifications for high-reliability applications. It is also RoHS compliant, ensuring it meets current environmental standards by being free of certain hazardous materials.
Industry Applications for 06035C104K4Z4A
Given the specifications and properties of 06035C104K4Z4A, it potentially serves a wide range of applications across different industries. Here are some conceptual use cases within select industries:
- Education and Research: In educational labs and research institutions, components like the 06035C104K4Z4A might be used in experimental setups for electronics learning kits, where understanding of component behavior in variable environmental conditions is crucial. Its stable performance under the X7R dielectric characteristic could be educational in demonstrating practical applications of ceramic capacitors.
- Industrial Automation: Automations systems, which often involve operations across a range of temperatures, might integrate a component like the 06035C104K4Z4A in control circuits of sensors and actuators. The temperature tolerance and reliability under the AEC-Q200 standard could make this capacitor a viable choice in designing robust industrial automation systems.
- Electronic Manufacturing: During the production of consumer electronics such as smartphones, tablets, and home appliances where space-saving and functionality are critical, the compact size and surface-mount capability of the 06035C104K4Z4A could be useful. Its tolerances and dielectric property help ensure device performance consistency post-manufacturing.
These potential applications emphasize the need for engineering and design verification to adhere to industry-specific standards and suitability for particular use cases.
About Kyocera AVX Components
Kyocera AVX is a significant player in the manufacturing of electronic components, including a variety of capacitor types. Within the realm of Ceramic Capacitors, Kyocera AVX demonstrates expertise through products like 06035C104K4Z4A. This specific part, along with others in their portfolio, aligns with industry requirements for durability, reliability, and performance under environmental stresses. Their capacitors are generally suitable for high-reliability environments and applications that require precise capacitance and voltage characteristics.
Where to Find 06035C104K4Z4A by Kyocera AVX Components
To locate and purchase the 06035C104K4Z4A, your primary resource should be findchips.com. This site will provide the most current stock levels, pricing, and availability from various distributors. Historically, this part has been available through distributors such as Chip1Stop, Avnet Abacus, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to access real-time availability and options, visiting FindChips is recommended. Also, by visiting the same resource, alternatives within the Ceramic Capacitors category can be considered, offering a broad range of components from Kyocera AVX and other manufacturers.