Overview of 06035C104KAZ2A by Kyocera AVX Components
The 06035C104KAZ2A is a Surface-Mount Device (SMD) Multilayer Ceramic Capacitor (MLCC) that is part of Kyocera AVX’s Flexiterm series. This capacitor boasts a capacitance of 0.1 µF with a rated DC voltage of 50V. It conforms to the ±10% tolerance bracket and has X7R dielectric material, which provides stable electrical characteristics across a wide temperature range of -55°C to +125°C. It is crafted in the 0603 package size, which is standard in the industry, making it a compact choice for a multitude of electronic applications. This part is also compliant with several key regulatory standards, including being Pb-free and RoHS compliant, ensuring it meets the environmental and safety requirements of the electronic components market today.
Its Flexiterm technology is particularly noteworthy, providing an extra measure of mechanical robustness against flexure stress during assembly, making it suitable for a wide array of applications that may encounter environmental stressors. With dimensions of 1.6 mm in length, 0.81 mm in width, and a height of 0.94 mm, the 06035C104KAZ2A offers optimized volume efficiency for circuit design. Furthermore, this component is identified as being in an active part life cycle phase, suggesting availability and ongoing manufacturer support. The capacitor’s detailed attributes include a temperature coefficient of 15% ppm/°C and terminal finish of matte tin over nickel, enhancing solderability and long-term reliability.
Industry Applications for 06035C104KAZ2A
The 06035C104KAZ2A by Kyocera AVX offers a versatile component solution, potentially fitting into various industry applications. While these potential industry applications are conceptual and require detailed analysis by engineering and design teams for specific requirements, some illustrated use cases include:
- Consumer Electronics: Given its general-purpose nature and stability over a wide temperature range, this capacitor might be integrated into devices like smartphones, tablets, or wearables, where space and reliability are crucial.
- Computing and Data Storage: This part could potentially be found in SSDs or motherboards where precise capacitance and small form factor are beneficial, considering its small size and stable electric characteristics under varying temperatures.
- Industrial Automation: In applications such as automation controllers and sensor interfaces, the robustness provided by Flexiterm technology could offer enhanced durability, necessary for the mechanical stresses found in automated manufacturing environments.
- Telecommunications: Infrastructure equipment such as base stations and routers require dependable and stable components to ensure constant operation, and the X7R dielectric material’s temperature stability might make this capacitor a suitable option.
- Automotive: If the part meets automotive industry standards, it could be utilized in vehicle electronics for various applications, from infotainment systems to advanced driver-assistance systems (ADAS), offering reliability under extreme conditions.
Note that these potential applications are illustrative only and would need to be verified for specific industry standards and application requirements.
About Kyocera AVX Components
Kyocera AVX is a well-regarded manufacturer in the electronic components industry, known for its broad range of Capacitors, including the Ceramic Capacitors. Their products, such as the 06035C104KAZ2A, are recognized for their quality, reliability, and advanced technologies that meet the demanding requirements of several applications across the electronic landscape. Kyocera AVX stands out by offering components that are engineered for a variety of market segments, making them a go-to manufacturer for both common and specialized electronic needs.
Their Ceramic Capacitors, in particular, are produced with advanced materials and technologies, ensuring performance stability under various environmental conditions. The company’s commitment to research and development ensures continual innovation in their product offerings, keeping pace with the evolving demands of the electronics industry.
Where to Find 06035C104KAZ2A by Kyocera AVX Components
For those looking to procure the 06035C104KAZ2A, our site, findchips.com, offers a powerful platform to search for this specific part and compare prices across different distributors. Historically, the part has been available at distributors including New Advantage Corporation, Component Electronics, Inc., Avnet Asia, and Mouser Electronics, among others. However, given the dynamic nature of electronic component stock levels, we recommend using our site to access real-time availability and pricing from these and other distributors globally.
Additionally, for those considering alternate parts to the 06035C104KAZ2A that might be offered by Kyocera AVX Components or other manufacturers, our site also provides access to a wide selection of Ceramic Capacitors, enabling users to compare specifications and ensure the best fit for their application needs.