Overview of 06035C222KAT2A by Kyocera AVX Components
The 06035C222KAT2A is a ceramic capacitor designed for general-purpose applications, featuring a capacitance rating of 2200 pF (0.0022 µF) and a voltage rating of 50 V. It comes with a tolerance of ±10%, making it suitable for various electronic circuitry where stability and reliability are critical. The capacitor’s dielectric characteristic is X7R, which allows it to maintain its capacitance values across a temperature range of -55ºC to +125ºC, accommodating a wide range of environmental conditions.
Measuring 0603 in size (approximately 1.6 mm by 0.81 mm), this surface-mount device (SMD) is optimal for applications requiring compact components. The part is manufactured by Kyocera AVX Components, a well-established name in the production of electronic components, particularly capacitors. The 06035C222KAT2A is compliant with both RoHS and Reach directives, ensuring that it meets environmental regulations for hazardous substances.
Additional attributes include a height of 0.9 mm, with two terminals designed for surface mounting. The terminals are finished with a matte tin (Sn) layer and have a nickel (Ni) barrier, contributing to improved soldering characteristics and reliability in connections. The Ceramic Capacitors subcategory encompasses this part, reflecting its utility and common applications in modern electronics. As of the current writing, the factory lead time for this part is noted to be 11 weeks and 1 day.
Industry Applications for 06035C222KAT2A
The 06035C222KAT2A might find applications in various industries due to its specifications and performance characteristics. Below are several potential use cases:
- Internet of Things (IoT): The 2200 pF capacitance might be suitable for IoT devices that require filtering or smoothing in power supply circuits, essential for maintaining stable operations in sensors and connectivity devices.
- Consumer Electronics: With its small size and reliability, this capacitor could potentially be utilized in smartphones and tablets, where space is limited and performance is critical.
- Automotive (if applicable standards are met): If AEC-Q100 or similar standards were indicated, the part might be used in automotive electronics for applications such as power management systems, contributing to the reliable performance of vehicle electronics.
- Telecommunications: The stability across varying temperatures and the general-purpose nature of this capacitor could be beneficial in telecommunications equipment, aiding in data transmission through filtering applications.
- Robotics and Drones: The compact design allows for integration into robotic systems or drone electronics, where weight and space considerations are crucial.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is recognized as a notable manufacturer of electronic components, particularly in the realm of capacitors. Established as a subsidiary of Kyocera Corporation, the company is known for its innovation and high-quality standards in electronic components. Kyocera AVX specializes in a wide array of capacitors, including ceramic types like the 06035C222KAT2A, tantalum capacitors, and film capacitors. Their product offerings often emphasize reliability, efficiency, and compliance with strict environmental regulations, catering to numerous industries such as telecommunications, automotive, consumer electronics, and medical devices.
Similar parts manufactured by Kyocera AVX may include different capacitance values or voltage ratings, providing engineers with a range of options for design and application needs. As with the 06035C222KAT2A, many of these parts share attributes such as surface mount capabilities and compliance to RoHS standards, further solidifying the manufacturer’s commitment to quality.
Research Price and Stock for 06035C222KAT2A by Kyocera AVX Components on Findchips.com
For engineers and procurement specialists considering the 06035C222KAT2A, it is recommended to research current stock levels and pricing at Findchips. This platform offers a comprehensive look at availability from multiple distributors and can assist in making informed procurement decisions. You can explore the Ceramic Capacitors category on Findchips to find alternate parts offered by Kyocera AVX Components or other manufacturers.
Historically, the 06035C222KAT2A has been available through various distributors, including:
- New Advantage Corporation
- Avnet Americas
- Mouser Electronics
- Newark
However, stock availability can fluctuate, so it is essential to check with Findchips to get the most up-to-date information on pricing and stock levels.