06036C225KAT2A by Kyocera AVX Components

Overview of 06036C225KAT2A by Kyocera AVX Components

The 06036C225KAT2A, manufactured by Kyocera AVX Components, is a multilayer ceramic capacitor designed for general-purpose applications. It features a capacitance value of 2.2 microfarads (µF) with a rated voltage of 6.3 volts (V). This component is fabricated using the X7R dielectric material, which is known for its relatively stable capacitance over a wide temperature range—specifically from -55ºC to +125ºC. The capacitor’s dimensions are compliant with the 0603 (1608 mm) package specification, making it suitable for surface mount technology (SMT).

This part offers a capacitance tolerance of ±10%, allowing for some variability in its performance while maintaining efficiency in many circuit designs. The component is also Pb-free and compliant with RoHS directives, ensuring its adherence to environmental regulations. The terminal finish is matte tin over nickel, which contributes to improved solderability during the assembly process. As of this writing, the 06036C225KAT2A is listed as an active part in Kyocera’s inventory and is available in a tape and reel packing configuration, which facilitates automated assembly in high-volume production environments.

Industry Applications for 06036C225KAT2A

The 06036C225KAT2A capacitor might find utility in various industry applications due to its compact size, stability, and electrical characteristics. Below are some potential use cases for this component, although these applications require thorough evaluation by engineering and design teams for adherence to specific application requirements and standards.

  • Internet of Things (IoT): This capacitor could be used in IoT devices, where energy efficiency is critical. Applications in smart home devices or monitoring sensors may utilize capacitors like the 06036C225KAT2A to stabilize voltage and reduce noise.
  • Consumer Electronics: Within devices such as smartphones, tablets, or wearables, the 06036C225KAT2A could assist in power supply circuits or audio systems, leveraging its compact size and reliable performance.
  • Telecommunications: The stability of the ceramic capacitor across a range of temperatures could make it suitable for telecommunications equipment where consistent performance is crucial, potentially aiding in filtering or coupling applications.
  • Automotive Electronics: Although automotive applications would require compliance with standards such as AEC-Q100 or AEC-Q101, the 06036C225KAT2A might potentially serve in electronic control units or infotainment systems, contingent on meeting specific automotive standards.

These potential industry applications are only conceptual or illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX Components is an established manufacturer in the field of electronic components, particularly known for their extensive range of capacitors, including ceramic capacitors. They offer a variety of products that cater to different applications while adhering to rigorous industry standards. The 06036C225KAT2A is one of many multilayer ceramic capacitors provided by Kyocera, delivering reliability and performance in compact packages. Similar parts manufactured by Kyocera include various capacitance values and voltage ratings, allowing for flexibility in design across multiple electronic sectors.

Research Price and Stock for 06036C225KAT2A by Kyocera AVX Components on Findchips.com

For procurement professionals and engineers looking to source the 06036C225KAT2A, it is advisable to check availability and pricing on Findchips. This platform provides a comprehensive overview of stock levels and pricing from various distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Future Electronics. It may also be helpful to explore the Ceramic Capacitors category on Findchips to discover alternate parts offered by Kyocera AVX Components or other manufacturers that could meet the needs of your specific applications.

Compare pricing for 06036C225KAT2A and other Ceramic Capacitors / Capacitors at findchips.com