06036D106MAT2A by Kyocera AVX Components

Overview of 06036D106MAT2A by Kyocera AVX Components

The 06036D106MAT2A is a multilayer ceramic capacitor designed for general-purpose applications. This component features a capacitance value of 10 µF and operates at a rated direct current voltage of 6.3 V, making it suitable for various electronic circuits. The dielectric material used in this capacitor is X5R, which exhibits temperature stability over a range of -55ºC to +85ºC. Furthermore, it has a capacitance tolerance of ±20%, which provides flexibility in applications that may require some variability in capacitance.

Physically, the 06036D106MAT2A is packaged in a surface-mount type with dimensions of 0603 (1608 mm), featuring a height of 0.94 mm, a length of 1.6 mm, and a width of 0.8 mm. This compact size allows for efficient placement on printed circuit boards (PCBs). The part is compliant with RoHS regulations, ensuring that it is free from hazardous substances. Additionally, it is Pb-free, which is important for sustainable manufacturing practices.

This capacitor is typically supplied on a 7-inch reel, facilitating automated assembly processes. The part is classified as active in the part life cycle, indicating that it is currently in production and available for procurement. As of the current writing, the factory lead time for this part is reported to be 12 weeks, which should be taken into account when planning for production integration.

Industry Applications for 06036D106MAT2A

The characteristics of the 06036D106MAT2A suggest several potential industry applications where its properties may be beneficial. Below are select industries where this capacitor could be utilized:

  • Energy and Power Systems: The capacitor might be used in energy systems for filtering applications, power decoupling, or energy storage. The 10 µF capacitance could potentially stabilize voltage levels in power supplies and converters.
  • Transportation and Logistics: In automotive or transportation applications, the 06036D106MAT2A could be used in electronic control units (ECUs) or sensor modules. Its operational temperature range and compact size may help optimize space in vehicle electronics.
  • Renewable Energy: The capacitor could be beneficial in solar inverter designs where it might assist in smoothing out power fluctuations. The X5R dielectric characteristic can handle temperature variations that are common in outdoor applications.
  • Consumer Electronics: The 06036D106MAT2A might be deployed in various consumer products including mobile devices and laptops where compactness and reliability are crucial.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification regarding compliance with industry standards and specific application requirements before integration.

About Kyocera AVX Components

Kyocera AVX Components is known for its broad portfolio of electronic components, particularly in the field of capacitors, including multilayer ceramic capacitors like the 06036D106MAT2A. They have a strong commitment to quality and innovation, ensuring that their parts meet industry standards while providing reliable electrical performance. Alongside this specific part, Kyocera AVX produces a variety of capacitors that serve multiple applications across different industries, offering engineers a range of choices suited to diverse requirements.

Kyocera’s product range includes other components that possess similar attributes, which could also be explored for specific applications or design needs. Their commitment to research and development allows them to stay at the forefront of technology advancements in passive components.

Research Price and Stock for 06036D106MAT2A by Kyocera AVX Components on Findchips.com

For those interested in procuring the 06036D106MAT2A, it is advisable to check stock levels and pricing on Findchips. This resource will allow you to compare availability and cost across various distributors. Some of the distributors where this part has historically been available include:

  • New Advantage Corporation
  • Chip-Germany GmbH
  • Avnet Asia
  • DigiKey
  • Mouser Electronics

However, it is essential to note that stock levels may vary and it is best to visit Findchips to confirm current availability.

Compare pricing for 06036D106MAT2A and other Ceramic Capacitors / Capacitors at findchips.com