Overview of 06036D476MAT2A by Kyocera AVX Components
The 06036D476MAT2A is a ceramic chip capacitor designed for general-purpose applications. It features a capacitance of 47 µF and a rated direct current (DC) voltage of 6.3 V, with a capacitance tolerance of ±20%. The capacitor embodies the X5R dielectric material, which ensures that it can operate effectively within a wide temperature range ranging from -55ºC to +85ºC.
The physical dimensions of this part are compliant with the 0603 (1608 mm) standard package size, with a length of 1.6 mm, a width of 0.85 mm, and a height of 1.02 mm. This configuration allows for efficient mounting on circuit boards using surface mounting technology (SMT). Furthermore, the component is RoHS compliant and lead-free, making it suitable for environmentally sensitive applications. The capacitor’s terminals are finished with a matte tin over nickel coating, ensuring reliable connections in electronic assemblies.
As of the current writing, the 06036D476MAT2A is an active product in the market, with a factory lead time of 16 weeks. Its multilayer construction and robust characteristics make it a versatile option for various applications in electronic circuits.
Industry Applications for 06036D476MAT2A
The 06036D476MAT2A might find use in several industries where reliable and efficient capacitors are required. Below are some potential applications:
- Energy and Power Systems: This capacitor could be utilized in energy storage systems or power supply filters, where its ability to handle varying voltages and temperatures contributes to stable operation.
- Transportation and Logistics: The compact size and robust construction of the 06036D476MAT2A might be beneficial in automotive control units or telematics systems, which require reliable capacitors to maintain performance in a dynamic environment.
- Renewable Energy: Due to its temperature and voltage specifications, this capacitor might be integrated into solar inverters or battery management systems, playing a crucial role in energy conversion and storage.
- General Consumer Electronics: The versatility of this part may also extend to consumer electronic devices, such as smartphones and tablets, where space is at a premium and reliable performance is critical.
These potential industry applications are only conceptual and illustrative. It is essential for engineering and design teams to analyze and verify the use of the 06036D476MAT2A against industry standards and specific requirements of any given application.
About Kyocera AVX Components
Kyocera AVX Components is a manufacturer known for producing a variety of electronic components, including ceramic capacitors. The company has a robust portfolio that includes components designed to meet various specifications in different applications. The 06036D476MAT2A is a part of their extensive range of multilayer ceramic capacitors (MLCCs), which serve a variety of needs across industries.
In addition to the 06036D476MAT2A, Kyocera AVX Components produces a wide array of similar parts that exhibit various capacitance values, voltage ratings, and dielectric materials, catering to diverse application requirements.
Research Price and Stock for 06036D476MAT2A by Kyocera AVX Components on Findchips.com
For readers interested in purchasing the 06036D476MAT2A, it is advisable to research current stock and pricing on Findchips.com. This platform provides insights into available inventory and pricing from various distributors.
Historical data indicates that the 06036D476MAT2A has been available at multiple distributors, including:
- New Advantage Corporation
- Avnet Asia
- Sensible Micro Corporation
- Mouser Electronics
However, please consult Findchips to confirm the current availability and pricing of this part.