Overview of 0603B102K500CT by Walsin Technology Corporation
The 0603B102K500CT by Walsin Technology Corporation is a multilayer ceramic capacitor (MLCC) with a 0.001 µF capacitance and a ±10% tolerance. It operates within a voltage range of 50V and showcases an X7R dielectric, known for its stable electrical characteristics across a broad temperature range of -55°C to +125°C. This component belongs to the Ceramic Capacitors subcategory, featuring a compact 0603 surface mount package that measures 1.6mm x 0.8mm x 0.8mm (L x W x H). Its design includes a matte tin over nickel terminal finish, ensuring good solderability and offering an environmentally friendly, RoHS and REACH compliant solution. With a temperature coefficient of 15% ppm/°C, this capacitor maintains its performance over a wide range of environmental conditions, making it a versatile option for various electronic applications.
Industry Applications for 0603B102K500CT
The 0603B102K500CT ceramic capacitor’s properties lend it to a variety of applications across several industries. It’s important to note that the following potential industry applications are conceptual/illustrative. Selection and use of the 0603B102K500CT require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Education and Research: This capacitor could potentially be used in educational electronics kits or experimental setups where a reliable capacitance value is necessary for teaching basic electronic principles or conducting research-related experiments. Its stable temperature characteristics and compact size make it suitable for prototyping.
- Industrial Automation: In the realm of industrial automation, the 0603B102K500CT might be found within control circuits of sensors and actuators. Its reliability and temperature stability under varying operational conditions are crucial for process control and monitoring equipment that demands consistent performance.
- Electronic Manufacturing: The manufacturing of consumer electronics, such as smartphones, tablets, and wearables, could make use of such capacitors. Given the need for components that provide efficiency, durability, and compactness, the 0603B102K500CT fulfills these requirements, potentially fitting into space-constrained PCB designs.
These applications underscore the versatility of the 0603B102K500CT, though they represent a subset of potential uses. Similar parts might similarly contribute to these fields, emphasizing the broad utility of ceramic capacitors in electronics design and manufacturing.
About Walsin Technology Corporation
Walsin Technology Corporation is a leading manufacturer of passive components, including a wide range of Ceramic Capacitors. Their portfolio encompasses components suitable for a variety of applications, ranging from consumer electronics to industrial and automotive. The 0603B102K500CT is part of their extensive lineup of multilayer ceramic capacitors, which are known for their reliability, efficiency, and compact form factors. Walsin Technology Corporation places a strong emphasis on research and development, enabling them to produce components that meet the evolving needs of the electronics industry. The company also prioritizes environmental responsibility, as evidenced by their commitment to producing RoHS and REACH compliant components.
Where to Find 0603B102K500CT by Walsin Technology Corporation
To procure the 0603B102K500CT or similar Ceramic Capacitors, a robust platform like findchips.com is invaluable. Offering current stock levels, pricing from multiple distributors, and detailed part information, FindChips provides an efficient solution for sourcing electronic components. Historically, this part has been available at distributors including Win Source Electronics, NAC, Melchioni Electronics, and Chip1Stop. However, availability can fluctuate, so it’s recommended to visit findchips.com to access the most current information on the 0603B102K500CT and explore alternate parts offered by Walsin Technology Corporation or other manufacturers.