Overview of 0603B103K500CT by Walsin Technology Corporation
The 0603B103K500CT, manufactured by Walsin Technology Corporation, is a multilayer ceramic capacitor (MLCC) with a capacitance value of 0.01 µF and a tolerance of ±10%. It operates with a rated DC voltage of 50V and is designed for surface mount technology (SMT), making it well suited for integration into a wide variety of electronic circuits. This component is packaged in the compact 0603 footprint (1608 metric) with dimensions of 1.6mm in length, 0.8mm in width, and 0.8mm in height, offering a balanced combination of small size and electrical performance. The X7R dielectric material used in this capacitor allows for stable electrical characteristics within temperature ranges from -55°C to +125°C, with a temperature coefficient of 15% ppm/°C. Compliance with RoHS (Restriction of Hazardous Substances) and REACH standards ensures that this capacitor can be used in products sold within the European Union. The terminal finish is matte tin over nickel, providing good solderability and resistance to oxidation. The 0603B103K500CT is also Pbfree and has an e3 JESD-609 environmental code, highlighting its environmental compliance.
Industry Applications for 0603B103K500CT
The 0603B103K500CT capacitor by Walsin Technology Corporation has the potential to be applied in a multitude of industry applications due to its compact size, electrical stability, and compliance with environmental standards. While the following potential applications would require analysis and verification by engineering and design teams, they highlight the versatile nature of this component.
- Education and Research: In laboratory settings and educational kits, the 0603B103K500CT could potentially be used in experimental circuits and projects that require stable capacitance values in a compact SMT package.
- Industrial Automation: This capacitor might find applications in the control circuits of industrial automation systems, where reliable performance in a range of environmental conditions is crucial. Its temperature stability makes it a suitable choice for machinery operating in varying industrial environments.
- Electronic Manufacturing: Due to its compatibility with surface mount technology, the 0603B103K500CT can be efficiently integrated into the manufacturing of a wide array of electronic devices, including sensors, modules, and other compact electronic assemblies that require controlled capacitive loads.
Note that these potential applications highlight the utility of the 0603B103K500CT in various contexts but must be validated for each specific use case by professional engineers.
About Walsin Technology Corporation
Walsin Technology Corporation is a recognized leader in the manufacture of electronic components, with a particular emphasis on Ceramic Capacitors. The 0603B103K500CT is a testament to their expertise in engineering and manufacturing high-quality capacitors designed for modern electronic applications. Walsin Technology Corporation offers a comprehensive range of capacitors, including MLCCs with varying capacitance values, voltage ratings, and temperature coefficients, designed to meet the needs of a rapidly evolving electronic industry. The company’s commitment to quality, combined with its focus on environmental compliance and innovation, makes it a preferred source for electronic components across industries.
Where to Find 0603B103K500CT by Walsin Technology Corporation
To locate the 0603B103K500CT capacitor for your application, the use of Find Chips’ comprehensive search tool is recommended. There, you can access current stock levels, pricing, and detailed specifications for the Ceramic Capacitors, including options from Walsin Technology Corporation and other manufacturers. In the past, procuring this part was possible through distributors such as Component Electronics, Inc., Velocity Electronics, NAC, TME, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, DigiKey, and Newark. To ensure the best purchase decision, prospective buyers should consult Findchips.com for the most up-to-date information on availability and pricing from these and other distributors.